Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-stocknr. 190-1981
Fabrikantnummer06490010000
FabrikantSES Sterling
28,31 €
1 Pack of 1000
Pack(s)
0.75mm² 1.6mm PP 1 Blue 8mm Insulated - 14mm PLIO - -
RS-stocknr. 190-1990
Fabrikantnummer06490005000
FabrikantSES Sterling
27,48 €
1 Pack of 1000
Pack(s)
0.5mm² 1.4mm PP 1 White 8mm Insulated - 13.5mm PLIO - -
RS-stocknr. 190-1982
Fabrikantnummer06490020000
FabrikantSES Sterling
34,65 €
1 Pack of 1000
Pack(s)
1.5mm² 2.1mm PP 1 Black 8mm Insulated - 14.5mm PLIO - -
RS-stocknr. 190-1983
Fabrikantnummer06490030000
FabrikantSES Sterling
34,98 €
1 Pack of 1000
Pack(s)
2.5mm² 2.6mm PP 1 Grey 8mm Insulated - 15mm PLIO - -
RS-stocknr. 190-1984
Fabrikantnummer06490210000
FabrikantSES Sterling
46,73 €
1 Pack of 1000
Pack(s)
2 x 0.5mm² 1.8mm PP 1 White 8mm Insulated - 15mm PLIO - -
RS-stocknr. 190-1987
Fabrikantnummer06490240000
FabrikantSES Sterling
52,31 €
1 Pack of 1000
Pack(s)
2 x 1.5mm² 2.6mm PP 1 Black 8mm Insulated - 16mm PLIO - -
RS-stocknr. 190-1985
Fabrikantnummer06490220000
FabrikantSES Sterling
52,31 €
1 Pack of 1000
Pack(s)
2 x 0.75mm² 2.1mm PP 1 Grey 8mm Insulated - 15mm PLIO - -
RS-stocknr. 190-1988
Fabrikantnummer06490250000
FabrikantSES Sterling
56,13 €
1 Pack of 1000
Pack(s)
2 x 2.5mm² 3.3mm PP 1 Blue 10mm Insulated - 18.5mm PLIO - -
RS-stocknr. 190-1986
Fabrikantnummer06490230000
FabrikantSES Sterling
52,31 €
1 Pack of 1000
Pack(s)
2 x 1mm² 2.35mm PP 1 Red 8mm Insulated - 15mm PLIO - -
RS-stocknr. 190-1973
Fabrikantnummer06490015000
FabrikantSES Sterling
28,63 €
1 Pack of 1000
Pack(s)
1mm² 1.8mm PP 1 Red 8mm Insulated - 14.5mm PLIO - -