Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wire Terminals & Splices

    From crimp ring terminals to bootlace ferrules and butt splices, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Select from high-quality brands including TE Connectivity, Weidmuller and our own brand RS PRO.

    What are electrical terminals and splices?

    Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:

    • Ring Terminals
    • Space Connectors
    • Splice Connectors
    • Butt Splice
    • Bootlace Ferrules
    • Fork Terminals
    • Screw Terminals

    What is the difference between a terminal and a splice?

    Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.

    Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.

    Selecting a terminal

    They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:

    • Receptacle size
    • Wire/cable size (AWG/mm²)
    • Termination method
    • Terminal orientation
    • Insulation type
    • Operating temperature
    • Terminal material

    What is terminal insulation?

    Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process. 

    Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.

    What are crimp connectors?

    A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.

    8384 Producten voor Wire Terminals & Splices

    6 van 420
    • RS-stocknr. 534-727
    Per stuk (in een verpakking 100)
    € 0,30
    • RS-stocknr. 288-5152
    • Fabrikantnummer 216-301-1
    1 doos met 1000
    € 66,67
    • RS-stocknr. 534-341
    • Fabrikantnummer 190340009
    1 verpakking 20
    € 7,03
    • RS-stocknr. 534-339A
    1 verpakking 1000
    € 92,27
    • RS-stocknr. 510-4810
    1 zak met 50
    € 4,79
    • RS-stocknr. 200-7058
    • Fabrikantnummer C15-16-5CT
    Per stuk (in een doos van 15)
    € 0,912
    • RS-stocknr. 680-6015
    • Fabrikantnummer 928794-2
    Per stuk (in een verpakking 50)
    € 0,327
    • RS-stocknr. 797-2160
    • Fabrikantnummer 8-640919-1
    Per stuk (in een verpakking 50)
    € 0,66
    • RS-stocknr. 230-2025
    • Fabrikantnummer 74622104
    Per stuk (in een doos van 250)
    € 3,691
    • RS-stocknr. 277-7947
    • Fabrikantnummer 97 99 172
    1 zak met 200
    € 27,14
    • RS-stocknr. 178-7317
    Per stuk (in een zak van 100)
    € 0,044
    • RS-stocknr. 267-4316
    Per stuk (in een verpakking 100)
    € 0,164
    • RS-stocknr. 125-1944
    Per stuk (in een verpakking 100)
    € 0,091
    • RS-stocknr. 178-7244
    Per stuk (in een zak van 100)
    € 0,051
    • RS-stocknr. 270-7446
    Per stuk (in een zak van 500)
    € 0,08
    • RS-stocknr. 266-0371
    • Fabrikantnummer 0 376 10
    Per stuk
    € 173,01
    • RS-stocknr. 278-9288
    • Fabrikantnummer 131444
    Per stuk (in een verpakking 100)
    € 0,561
    • RS-stocknr. 239-4155
    Per stuk (in een verpakking 100)
    € 0,053
    • RS-stocknr. 373-386
    • Fabrikantnummer 33465
    Per stuk (in een verpakking 25)
    € 0,675
    • RS-stocknr. 178-8290
    Per stuk (in een zak van 100)
    € 0,101
    Resultaten per pagina