Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wire Terminals & Splices

    From crimp ring terminals to bootlace ferrules and butt splices, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Select from high-quality brands including TE Connectivity, Weidmuller and our own brand RS PRO.

    What are electrical terminals and splices?

    Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:

    • Ring Terminals
    • Space Connectors
    • Splice Connectors
    • Butt Splice
    • Bootlace Ferrules
    • Fork Terminals
    • Screw Terminals

    What is the difference between a terminal and a splice?

    Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.

    Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.

    Selecting a terminal

    They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:

    • Receptacle size
    • Wire/cable size (AWG/mm²)
    • Termination method
    • Terminal orientation
    • Insulation type
    • Operating temperature
    • Terminal material

    What is terminal insulation?

    Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process. 

    Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.

    What are crimp connectors?

    A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.

    8709 Producten voor Wire Terminals & Splices

    7 van 436
    • RS-stocknr. 531-908
    Per stuk (in een verpakking 10)
    € 1,908
    • RS-stocknr. 205-5283
    1 zak met 50
    € 18,94
    • RS-stocknr. 488-1241
    Per stuk (in een verpakking 100)
    € 0,075
    • RS-stocknr. 267-3997
    Per stuk (in een verpakking 100)
    € 0,185
    • RS-stocknr. 178-7325
    Per stuk (in een zak van 100)
    € 0,083
    • RS-stocknr. 130-014
    • Fabrikantnummer 1208982
    1 verpakking 500
    € 9,41
    • RS-stocknr. 510-4731
    1 zak met 25
    € 8,59
    • RS-stocknr. 157-1250
    Per stuk (in een verpakking 100)
    € 0,159
    • RS-stocknr. 178-7300
    Per stuk (in een zak van 100)
    € 0,027
    • RS-stocknr. 311-8019
    Per stuk (in een verpakking 50)
    € 0,555
    • RS-stocknr. 782-0757
    • Fabrikantnummer D-406-0002
    Per stuk (in een verpakking 50)
    € 0,592
    • RS-stocknr. 250-3438
    Per stuk (in een verpakking 100)
    € 0,158
    • RS-stocknr. 279-9887P
    • Fabrikantnummer 09455002812
    Per stuk (geleverd op een wiel)
    € 0,836
    • RS-stocknr. 125-2008
    Per stuk (in een verpakking 100)
    € 0,05
    • RS-stocknr. 178-7309
    Per stuk (in een zak van 100)
    € 0,037
    • RS-stocknr. 125-1989
    Per stuk (in een verpakking 100)
    € 0,181
    • RS-stocknr. 683-1493
    • Fabrikantnummer 3-350820-2
    Per stuk (in een verpakking 25)
    € 0,272
    • RS-stocknr. 398-1968
    • Fabrikantnummer 5R8
    Per stuk (in een zak van 10)
    € 2,004
    • RS-stocknr. 245-1602
    • Fabrikantnummer 180900-0
    Per stuk (in een verpakking 25)
    € 0,542
    • RS-stocknr. 838-8178P
    • Fabrikantnummer FVWS5.5-S3A(LF)
    Per stuk (geleverd in een doos)
    € 0,189
    Resultaten per pagina