SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS-stocknr. 674-1047
FabrikantnummerA-57/50 F
FabrikantASSMANN WSW
2,45 €
Each
Aantal stuks
Female 50 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 82.8mm
RS-stocknr. 674-1031
FabrikantnummerA-57/14 F
FabrikantASSMANN WSW
2,40 €
Each
Aantal stuks
Female 14 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 43.9mm
RS-stocknr. 674-1072
FabrikantnummerA-57/24 M
FabrikantASSMANN WSW
8,44 €
Each
Aantal stuks
Male 24 Straight - Brass Gold, Nickel, Tin Alloy PBT 2.16mm 1A 250 V ac - - - 54.7mm
RS-stocknr. 674-1035
FabrikantnummerA-57/24 F
FabrikantASSMANN WSW
3,59 €
Each
Aantal stuks
Female 24 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 54.7mm
RS-stocknr. 674-1044
FabrikantnummerA-57/36 F
FabrikantASSMANN WSW
3,10 €
Each
Aantal stuks
Female 36 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 67.7mm
RS-stocknr. 113-5942
FabrikantnummerA-57/36 F
FabrikantASSMANN WSW
2,511 €
Each (In a Tray of 40)
Aantal stuks
Female 36 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 67.7mm
RS-stocknr. 113-5941
FabrikantnummerA-57/14 F
FabrikantASSMANN WSW
2,086 €
Each (In a Tray of 60)
Aantal stuks
Female 14 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 43.9mm