SCSI Connectors | SCSI Cable Connector | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    SCSI Connectors

    SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives

    The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.

    With a variety of contacts and pitches available, there is a SCSI connector to suit your application.

    69 Producten voor SCSI Connectors

    RS PRO
    Male
    24
    Straight
    Cable Mount
    Brass
    Gold
    PBT (Insulator)
    -
    5.0A
    -
    -
    Solder
    Centronics
    48.6mm
    RS PRO
    Male
    14
    Straight
    Cable Mount
    Brass
    Tin
    Metal
    2.18mm
    1A
    -
    -
    Solder
    -
    -
    RS PRO
    -
    14
    Straight
    Through Hole
    Brass
    -
    -
    2.16mm
    12A
    -
    -
    Solder
    Centronics
    -
    RS PRO
    -
    50
    Straight
    Through Hole
    Brass
    -
    -
    2.16mm
    12A
    -
    -
    Solder
    Centronics
    -
    RS PRO
    -
    24
    Straight
    Through Hole
    Brass
    -
    -
    2.16mm
    12A
    -
    -
    Solder
    Centronics
    -
    RS PRO
    -
    36
    Straight
    Through Hole
    Brass
    -
    -
    2.16mm
    12A
    -
    -
    Solder
    Centronics
    -
    RS PRO
    Male
    50
    Straight
    Cable Mount
    Brass
    Gold
    PBT (Insulator)
    -
    5.0A
    -
    -
    Solder
    Centronics
    76.7mm
    3M
    Male
    50
    Straight
    Cable Mount
    Copper Alloy
    Gold over Nickel
    Steel
    2.54mm
    1A
    -
    -
    Solder
    -
    41.1mm
    ASSMANN WSW
    Male
    24
    Straight
    -
    Brass
    Gold, Nickel, Tin Alloy
    PBT
    2.16mm
    1A
    250 V ac
    -
    -
    -
    54.7mm
    Hirose
    -
    50
    Straight
    Cable Mount
    -
    -
    -
    -
    -
    300 V ac
    -
    -
    DX
    -
    TE Connectivity
    Male
    68
    Straight
    Cable Mount
    Phosphor Bronze
    Gold, Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    1A
    30 V
    Latch Block
    IDC
    III
    51.54mm
    RS PRO
    Male
    36
    Straight
    Cable Mount
    Brass
    Gold
    PBT (Insulator)
    -
    1A
    -
    -
    Solder
    Centronics
    61.6mm
    TE Connectivity
    Female
    40
    Right Angle
    Through Hole
    Phosphor Bronze
    Gold over Nickel
    Liquid Crystal Polymer
    2.54mm
    1A
    250 V ac
    -
    Solder
    -
    35.33mm
    3M
    Female
    26
    Right Angle
    Surface Mount
    Copper Alloy
    Gold over Nickel
    Steel
    0.64mm
    1A
    -
    -
    Solder
    -
    38.2mm
    MH Connectors
    Male
    68
    Right Angle
    Through Hole
    Phosphor Bronze
    Gold
    LCP
    2.54mm
    500mA
    500 V ac
    -
    Solder
    SCSI
    63.86mm
    3M
    Male
    50
    Right Angle
    Cable Mount
    Copper Alloy
    Gold over Nickel
    -
    1.27mm
    500mA
    150 V ac, 200 V dc
    -
    IDT
    -
    41.1mm
    Molex
    Male
    100
    Right Angle
    Through Hole
    Brass
    Gold, Tin
    Thermoplastic
    1.27mm
    1A
    30 V
    -
    Solder
    71661
    73.45mm
    Molex
    Male
    100
    Right Angle
    Through Hole
    Brass
    Gold, Tin
    Thermoplastic
    1.27mm
    1A
    30 V
    -
    Solder
    71661
    73.45mm
    TE Connectivity
    Male
    50
    Straight
    -
    Phosphor Bronze
    Gold over Palladium Nickel
    Thermoplastic
    1.27mm
    -
    30 V ac
    -
    -
    III
    40.11mm
    3M
    Female
    68
    Straight
    Through Hole
    Copper Alloy
    Gold over Nickel
    Zinc Alloy
    1.27mm
    1A
    500 V
    Quick Latch
    Solder
    102
    63.8mm
    Resultaten per pagina