Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-stocknr. 252-226
Fabrikantnummer7431E0225S01LF
FabrikantAmphenol ICC
3,94 €
Each
Aantal stuks
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Gold over Nickel Solder Thermoplastic 55.5mm 5.4mm
RS-stocknr. 173-8619
Fabrikantnummer10067847-001RLF
FabrikantAmphenol ICC
0,845 €
Each (On a Reel of 300)
Aantal stuks
SD Card Female - 10 1 1.7 mm, 2.5 mm, 3.325mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29.0mm
RS-stocknr. 771-0212
Fabrikantnummer10067847-001RLF
FabrikantAmphenol ICC
2,52 €
Each
Aantal stuks
SD Card Female - 10 1 1.7 mm, 2.5 mm, 3.325mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 28.5mm 29.0mm
RS-stocknr. 182-2207
Fabrikantnummer10061913-103CLF
FabrikantAmphenol ICC
2,316 €
Each (In a Tray of 900)
Aantal stuks
- Female - 164 2 1.0mm Straight Surface Mount Copper Alloy Gold Solder Nylon 91.0mm 7.4mm
RS-stocknr. 182-2856
Fabrikantnummer10061913-101PLF
FabrikantAmphenol ICC
1,28 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 771-0221
Fabrikantnummer7111S2015X02LF
FabrikantAmphenol ICC
1,01 €
Each (In a Pack of 5)
Aantal stuks
SIM Female - 6 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 29.5mm 17.2mm
RS-stocknr. 173-8711
Fabrikantnummer7434L0825S01LF
FabrikantAmphenol ICC
3,174 €
Each (In a Tray of 50)
Aantal stuks
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62.0mm 9.0mm
RS-stocknr. 182-2721
Fabrikantnummer7334L2622F04LF
FabrikantAmphenol ICC
0,384 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 542-7898
Fabrikantnummer7434L0825S01LF
FabrikantAmphenol ICC
3,64 €
Each
Aantal stuks
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62.0mm 9.0mm
RS-stocknr. 182-2192
Fabrikantnummer7111S1615A02LF
FabrikantAmphenol ICC
0,95 €
Each (On a Reel of 500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 615-9524
Fabrikantnummer10018783-11111TLF
FabrikantAmphenol ICC
0,862 €
Each (In a Pack of 5)
Aantal stuks
PCI, PCIe Female - 64 2 2.0mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39.0mm 11.25mm
RS-stocknr. 182-2355
Fabrikantnummer10106813-031112LF
FabrikantAmphenol ICC
1,24 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 121-7503
Fabrikantnummer10018783-11111TLF
FabrikantAmphenol ICC
0,80 €
Each (In a Tray of 25)
Aantal stuks
PCI Female - 64 2 2mm Straight Through Hole Copper Alloy Gold over Nickel Solder Nylon 39mm 11.25mm
RS-stocknr. 182-2164
Fabrikantnummer7334L2622F04LF
FabrikantAmphenol ICC
0,388 €
Each (In a Tray of 700)
Aantal stuks
- Male - 8 2 2.54mm - Through Hole Copper Alloy Gold Solder Thermoplastic 62.0mm 40.0mm
RS-stocknr. 182-2123
Fabrikantnummer10106813-031112LF
FabrikantAmphenol ICC
1,215 €
Each (On a Reel of 1000)
Aantal stuks
- Female - 30 2 0.5mm - Surface Mount Copper Alloy - Solder Liquid Crystal Polymer 12.24mm 5.7mm
Nieuw
RS-stocknr. 220-8501
Fabrikantnummer1140084168
FabrikantAmphenol ICC
0,825 €
Each (On a Reel of 1500)
Aantal stuks
MicroSD Female - 8 1 - Straight - - - SMT - - -
RS-stocknr. 182-2313
Fabrikantnummer10061913-110PLF
FabrikantAmphenol ICC
0,89 €
Each
Aantal stuks
- Female - 36 2 1.0mm Straight Surface Mount Copper Alloy Gold Solder Nylon 27.0mm 7.4mm
RS-stocknr. 182-2212
Fabrikantnummer10061913-101PLF
FabrikantAmphenol ICC
1,269 €
Each (On a Reel of 800)
Aantal stuks
- Female - 64 2 1.0mm Straight Surface Mount Copper Alloy Gold Solder Nylon 41.0mm 7.4mm
RS-stocknr. 182-2830
Fabrikantnummer10061913-100PLF
FabrikantAmphenol ICC
2,13 €
Each
Aantal stuks
- Female - 36 2 1.0mm Straight Surface Mount Copper Alloy Gold Solder Nylon 27.0mm 7.4mm
Nieuw
RS-stocknr. 220-8512
FabrikantnummerGSD090012SEU
FabrikantAmphenol ICC
1,136 €
Each (On a Tape of 5)
Aantal stuks
SD Card Female Push-Push 9 1 - Straight - - - SMT - - -