Edge Connectors

An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket


Features of an Edge Connector



  • Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted

  • Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion

  • Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB.

Variations


Edge connectors vary in terms of the following:



  • Rows: Edge connectors are available with one or 2 rows of contacts
  • Pitch: Edge connectors are available with a range of contact pitches
  • Number of Contacts: Edge connectors are available with different numbers of contacts
  • Orientation: Edge connectors are available with a vertical or right angle mounting orientation.

Where are edge connectors used?


Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS-stocknr. 732-0196
FabrikantnummerMM70-314-310B2-1-R500
FabrikantJAE
6,07 €
Each
Aantal stuks
Straight Female 314 - 0.5mm Surface Mount - Gold over Nickel Copper Alloy 500mA Yes - - MM70
RS-stocknr. 732-0190
FabrikantnummerMM70-314-310B2-2-R500
FabrikantJAE
6,81 €
Each
Aantal stuks
Straight Female 314 - 0.5mm Surface Mount - Gold over Nickel Copper Alloy 500mA Yes - - MM70
RS-stocknr. 437-140
FabrikantnummerTX24-120R-6ST-H1E
FabrikantJAE
2,68 €
Each (In a Pack of 5)
Aantal stuks
Straight Female 120 2 2.54mm Through Hole Solder Gold over Nickel Copper Alloy 1A - 250 V ac PBT -
RS-stocknr. 732-0193
FabrikantnummerMM70-314-310B1-2-R300
FabrikantJAE
6,84 €
Each
Aantal stuks
Straight Female 310 - 0.5mm - - Gold over Nickel Copper Alloy 500mA Yes - - MM70