D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 175-6359
Fabrikantnummer031-5130-000
FabrikantJAE
3,48 €
Each
Aantal stuks
Female - - - - 18 AWG Socket - 18AWG D-Sub - - 5A Crimp
RS-stocknr. 525-2414
FabrikantnummerD/C-20-22P-PKG100
FabrikantJAE
0,336 €
Each (In a Pack of 100)
Aantal stuks
Male - Gold - - - - - - - - - 5A Crimp
RS-stocknr. 175-6360
Fabrikantnummer330-50264
FabrikantJAE
20,68 €
Each
Aantal stuks
Male - Gold over Nickel 2.7mΩ - 30 → 26 AWG Pin - 30AWG D-Sub - 26AWG 5A Crimp
RS-stocknr. 175-6358
Fabrikantnummer030-51307-001
FabrikantJAE
0,281 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - 0.2mm² 24 → 22 AWG Socket 0.38mm² 24AWG PS - 22AWG 3A Crimp
RS-stocknr. 175-6357
Fabrikantnummer030-51304-001
FabrikantJAE
0,281 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - 0.08mm² 28 → 24 AWG Socket 0.2mm² 28AWG PS - 24AWG 3A Crimp
RS-stocknr. 525-2420
FabrikantnummerD/C-20-22S-PKG100
FabrikantJAE
0,343 €
Each (In a Pack of 100)
Aantal stuks
Female - Gold - - - - - - - - - 5A Crimp
RS-stocknr. 372-2286
FabrikantnummerD02-22-22P-PKG100
FabrikantJAE
0,399 €
Each (In a Bag of 100)
Aantal stuks
Male Copper Alloy Gold over Nickel 20mΩ - 22-24 AWG Signal - - D02 - - 3A Crimp
RS-stocknr. 525-2391
FabrikantnummerD/C-20-24S-PKG100
FabrikantJAE
0,372 €
Each (In a Pack of 100)
Aantal stuks
Female Copper Alloy Gold over Nickel - - - - - - - - - 5A Crimp
RS-stocknr. 175-6353
Fabrikantnummer030-50634
FabrikantJAE
0,534 €
Each (In a Pack of 10)
Aantal stuks
Female Copper Alloy Gold over Nickel 4.5mΩ 0.21mm² 24 → 20 AWG Socket 0.52mm² 24AWG D-Sub - 20AWG 5A Crimp
RS-stocknr. 525-2385
FabrikantnummerD/C-20-24P-PKG100
FabrikantJAE
0,225 €
Each (In a Pack of 100)
Aantal stuks
Male - Gold - - - - - - - - - 5A Crimp
RS-stocknr. 175-6354
Fabrikantnummer030-50635
FabrikantJAE
0,575 €
Each (In a Pack of 10)
Aantal stuks
Male Copper Alloy Gold over Nickel 4.5mΩ 0.21mm² 24 → 20 AWG Pin 0.52mm² 24AWG D-Sub - 20AWG 5A Crimp
RS-stocknr. 372-2315
FabrikantnummerD02-22-26S-PKG100
FabrikantJAE
0,421 €
Each (In a Bag of 100)
Aantal stuks
- Copper Alloy Gold over Nickel - - - Signal - - - - - - Crimp