D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

1 - 20 van 287 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 259-5314
Fabrikantnummer023322
FabrikantProvertha
3,39 €
Each
Aantal stuks
9 Male Right Angle Through Hole 2.54mm - - - - Solder 7.5A - PBT 1.25 kV
RS-stocknr. 170-6823
Fabrikantnummer023322
FabrikantProvertha
2,75 €
Each (In a Tray of 25)
Aantal stuks
9 Male Right Angle Through Hole 2.54mm - - - - Solder 7.5A - PBT 1.25 kV
RS-stocknr. 259-2551
Fabrikantnummer013897
FabrikantProvertha
8,24 €
Each
Aantal stuks
50 Female Straight Through Hole 2.84mm - - - M3 Inserts Solder 5.0A - PBT 1.0 kV
RS-stocknr. 170-6747
Fabrikantnummer013897
FabrikantProvertha
6,414 €
Each (In a Tray of 28)
Aantal stuks
50 Female Straight Through Hole 2.84mm - - - M3 Inserts Solder 5.0A - PBT 1.0 kV
RS-stocknr. 173-7764
Fabrikantnummer023132
FabrikantProvertha
1,778 €
Each (In a Tray of 35)
Aantal stuks
9 Male Straight Through Hole 2.75mm - - - - Solder 7.5A - PBT 1.25 kV
RS-stocknr. 259-7556
Fabrikantnummer023132
FabrikantProvertha
2,08 €
Each
Aantal stuks
9 Male Straight Through Hole 2.75mm - - - - Solder 7.5A - PBT 1.25 kV
RS-stocknr. 170-6794
Fabrikantnummer013894
FabrikantProvertha
9,524 €
Each (In a Tray of 20)
Aantal stuks
50 Female Right Angle Through Hole 2.75mm - - - Guide Frame, M3 Screwlocks Solder 5.0A - PBT 1.25 kV
RS-stocknr. 173-7768
Fabrikantnummer014176
FabrikantProvertha
1,833 €
Each (In a Pack of 100)
Aantal stuks
9 Female Straight Cable Mount - - - - - Crimp - - Metal -
RS-stocknr. 259-2113
Fabrikantnummer014176
FabrikantProvertha
2,23 €
Each
Aantal stuks
9 Female Straight Cable Mount - - - - - Crimp - - Metal -
RS-stocknr. 259-3425
Fabrikantnummer013894
FabrikantProvertha
11,73 €
Each
Aantal stuks
50 Female Right Angle Through Hole 2.75mm - - - Guide Frame, M3 Screwlocks Solder 5.0A - PBT 1.25 kV
RS-stocknr. 259-2567
Fabrikantnummer003633
FabrikantProvertha
3,20 €
Each
Aantal stuks
9 Female Straight Through Hole 2.84mm - - - 4-40 UNC Inserts Solder 5.0A - PBT 1.0 kV
RS-stocknr. 170-6748
Fabrikantnummer003633
FabrikantProvertha
2,12 €
Each (In a Tray of 35)
Aantal stuks
9 Female Straight Through Hole 2.84mm - - - 4-40 UNC Inserts Solder 5.0A - PBT 1.0 kV
RS-stocknr. 170-6723
Fabrikantnummer023131
FabrikantProvertha
18,823 €
Each (In a Tray of 36)
Aantal stuks
50 Male Straight Panel Mount - - Standard D-Sub D - Solder 7.5A - Metal -
RS-stocknr. 259-2501
Fabrikantnummer003634
FabrikantProvertha
4,81 €
Each
Aantal stuks
9 Female Straight Through Hole 2.84mm - - - M3 Inserts Solder 5.0A - PBT 1.25 kV
RS-stocknr. 173-7763
Fabrikantnummer023186
FabrikantProvertha
4,143 €
Each (In a Tray of 25)
Aantal stuks
9 Male Right Angle Through Hole 2.84mm - - - Guide Frame, 4-40 UNC inserts Solder 7.5A - PBT 1.2 kV
RS-stocknr. 170-6861
Fabrikantnummer154252
FabrikantProvertha
1,521 €
Each (In a Tray of 32)
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - - - - Solder 3.5A - Steel -
RS-stocknr. 259-3273
Fabrikantnummer023186
FabrikantProvertha
7,58 €
Each
Aantal stuks
9 Male Right Angle Through Hole 2.84mm - - - Guide Frame, 4-40 UNC inserts Solder 7.5A - PBT 1.2 kV
RS-stocknr. 161-5412
Fabrikantnummer003634
FabrikantProvertha
3,463 €
Each (In a Tray of 35)
Aantal stuks
9 Female Straight Through Hole 2.84mm - - - M3 Inserts Solder 5.0A - PBT 1.25 kV
RS-stocknr. 170-6741
Fabrikantnummer003552
FabrikantProvertha
3,705 €
Each (In a Tray of 35)
Aantal stuks
9 Female Straight Through Hole 2.84mm - - - - Solder 5.0A - PBT 1.25 kV
RS-stocknr. 729-6447
Fabrikantnummer40-1191122
FabrikantProvertha
57,85 €
Each
Aantal stuks
9 Male Straight Cable Mount - - - - - Screw Terminal - - Zinc Alloy -