D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 720-3091
FabrikantnummerSDB-09BMMA-SL7001
9,02 €
Each
Aantal stuks
9 Male Straight Cable Mount - - Waterproof D-Sub E - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3105
FabrikantnummerSDB-25BMMA-SL7001
6,37 €
Each
Aantal stuks
25 Male Straight Cable Mount - - Waterproof D-Sub B - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3095
FabrikantnummerSDB-15BMMA-SL7001
9,38 €
Each
Aantal stuks
15 Male Straight Cable Mount - - Waterproof D-Sub A - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3085
FabrikantnummerSDB-09BFFA-SL7001
8,98 €
Each
Aantal stuks
9 Female Straight Cable Mount - - Waterproof D-Sub E - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3149
FabrikantnummerSDB-25PFFP-SL8001
5,37 €
Each
Aantal stuks
25 Female Straight Through Hole - - - - - Solder 5.0A - PBT -
RS-stocknr. 720-3136
FabrikantnummerSDB-09PFFP-SL8001
9,52 €
Each
Aantal stuks
9 Female Straight Through Hole - - - - - Solder 5.0A - PBT -
RS-stocknr. 720-3089
FabrikantnummerSDB-15BFFA-SL7001
9,77 €
Each
Aantal stuks
15 Female Straight Cable Mount - - Waterproof D-Sub A - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3108
FabrikantnummerSDB-09PMMS-SL8001
9,65 €
Each
Aantal stuks
9 Male Straight Panel Mount - - Waterproof D-Sub E - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3102
FabrikantnummerSDB-15PMMS-SL8001
13,99 €
Each
Aantal stuks
15 Male Straight Panel Mount - - Waterproof D-Sub A - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3133
FabrikantnummerSDB-25PMMP-SL8001
8,21 €
Each
Aantal stuks
25 Male Straight Through Hole - - - - - Solder 5.0A - PBT -
RS-stocknr. 720-3111
FabrikantnummerSDB-25PMMS-SL8001
10,82 €
Each
Aantal stuks
25 Male Straight Panel Mount - - Waterproof D-Sub B - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3120
FabrikantnummerSDB-09PMMP-SL8001
6,17 €
Each
Aantal stuks
9 Male Straight Through Hole - - - - - Solder 5.0A - PBT -
RS-stocknr. 720-3118
FabrikantnummerSDB-15PFFS-SL8001
13,99 €
Each
Aantal stuks
15 Female Straight Panel Mount - - Waterproof D-Sub A - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3098
FabrikantnummerSDB-25BFFA-SL7001
6,31 €
Each
Aantal stuks
25 Female Straight Cable Mount - - Waterproof D-Sub B - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3114
FabrikantnummerSDB-09PFFS-SL8001
10,60 €
Each
Aantal stuks
9 Female Straight Panel Mount - - Waterproof D-Sub E - Solder 5.0A - Steel 500.0 V
RS-stocknr. 720-3127
FabrikantnummerSDB-25PFFS-SL8001
17,66 €
Each
Aantal stuks
25 Female Straight Panel Mount - - Waterproof D-Sub B - Solder 5.0A - Steel 500.0 V