Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. They’re typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
Lees meer Lees minder

Filters

181 - 200 van 1110 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series CAD Drawing Hazardous Area Certification Voltage Rating Termination Method Fixing Centre Depth Colour Screw Size Maximum Operating Temperature Number of Contacts Wire Size
RS-stocknr. 853-0792
Fabrikantnummer0818250
FabrikantPhoenix Contact
51,15 €
1 Box of 10
Box(es)
Marker Label - UC-TM4 RD - - - - - - - - - - -
RS-stocknr. 856-0917
Fabrikantnummer0829440
FabrikantPhoenix Contact
47,46 €
1 Box of 10
Box(es)
Terminal Block Marker - US-EMP (29X8) YE - - - - - - - - - - -
RS-stocknr. 853-0776
Fabrikantnummer0817921
FabrikantPhoenix Contact
38,29 €
1 Box of 10
Box(es)
Marker Label - UC-TMF 16 GN - - - - - - - - - - -
RS-stocknr. 854-0654
Fabrikantnummer1004500
FabrikantPhoenix Contact
79,85 €
1 Box of 10
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 123-7862
FabrikantnummerXW5S-S2.5-4
FabrikantOmron
1,31 €
Each (In a Pack of 10)
Aantal stuks
Short Bar XW5T-S2.5-1.1-1 Feed Through Terminal Block, XW5T-S2.5-1.1-2 Feed Through Terminal Block, XW5T-S2.5-1.1-2V Feed Through Terminal Block XW5S - - - - - - - - - - -
RS-stocknr. 858-4326
Fabrikantnummer0829226
FabrikantPhoenix Contact
42,86 €
1 Box of 10
Box(es)
Marker Label - UCT1-TM 5 RD - - - - - - - - - - -
RS-stocknr. 856-9355
Fabrikantnummer3000743
FabrikantPhoenix Contact
81,40 €
1 Box of 25
Box(es)
Cable Housing - PH 4/10 - - - - - - - - - - -
RS-stocknr. 856-3455
Fabrikantnummer0829170
FabrikantPhoenix Contact
41,14 €
1 Box of 10
Box(es)
Marker Label - UCT-TM 10 OG - - - - - - - - - - -
RS-stocknr. 482-1104
Fabrikantnummer1SNA205777R1000
FabrikantABB
10,29 €
Each
Aantal stuks
3-Pole Jumper Bar Terminal Block BJS - - - - - - - - - - -
RS-stocknr. 856-3704
Fabrikantnummer0829518
FabrikantPhoenix Contact
42,91 €
1 Box of 10
Box(es)
Marker Label - UCT-TMF 3.5 BU - - - - - - - - - - -
RS-stocknr. 856-9027
Fabrikantnummer3000680
FabrikantPhoenix Contact
182,23 €
1 Box of 25
Box(es)
- - PH 6/2 - - - - - - - - - - -
RS-stocknr. 176-1542
Fabrikantnummer1852121
FabrikantPhoenix Contact
1,782 €
Each (In a Pack of 5)
Aantal stuks
Panel Mounting Frame COMBICON Connectors IC-DFR - - - - - - - - - - -
RS-stocknr. 856-3360
Fabrikantnummer0828747
FabrikantPhoenix Contact
35,71 €
1 Box of 10
Box(es)
Marker Label - UCT-TMF 6 YE - - - - - - - - - - -
RS-stocknr. 854-0610
Fabrikantnummer0812777
FabrikantPhoenix Contact
62,80 €
1 Box of 100
Box(es)
Zack Strip - ZB 6/OG-100:UNPRINTED - - - - - - - - - - -
RS-stocknr. 280-8519
Fabrikantnummer14965
FabrikantMerlin Gerin
7,62 €
Each
Aantal stuks
- - - - - - - - - - M4 - 14 10 mm², 16 mm², 35 mm²
RS-stocknr. 889-9091
Fabrikantnummer1910607
FabrikantPhoenix Contact
10,231 €
Each (In a Box of 50)
Aantal stuks
- - FKC 2.5/10-STF - - - - - - - - - - -
RS-stocknr. 856-8850
Fabrikantnummer3047374
FabrikantPhoenix Contact
119,93 €
1 Box of 10
Box(es)
Warning Label - WS UT 16 - - - - - - - - - - -
RS-stocknr. 856-5558
Fabrikantnummer1000782
FabrikantPhoenix Contact
48,45 €
1 Box of 100
Box(es)
Marker Adapter - SAD 5-UK - - - - - - - - - - -
RS-stocknr. 855-0651
Fabrikantnummer0827490
FabrikantPhoenix Contact
39,71 €
1 Box of 10
Box(es)
Terminal Block Marker - UC-EM (17.5X9) - - - - - - - - - - -
RS-stocknr. 856-9358
Fabrikantnummer0809492
FabrikantPhoenix Contact
7,88 €
Each
Aantal stuks
Marker Strip - ESL 62X10 - - - - - - - - - - -
Related Products
Black or white connection bars, made up of ...
Description:
Black or white connection bars, made up of 12 elements with captive screws.Delivered with the screws unscrewed.
Easily snapped to required numbered of polesNo remaining ...
Description:
Easily snapped to required numbered of polesNo remaining burrsNo tools needed to cut to lengthMoulded in blackUL94-V2 self-extinguishing PA6Supplied with screws in raised position12 polesHalogen-free.
Terminal strips for connecting electrical cables. The terminal ...
Description:
Terminal strips for connecting electrical cables. The terminal strips are made of Polyethylene and resist a temperature of up to 80C°. The Terminal connectors are available in 3, 5, 15, 30 and 60 amp. Polyethylene (80°C)Packed 10 strips of 12 ...
Weidmuller MK Series multipin terminal strips for direct ...
Description:
Weidmuller MK Series multipin terminal strips for direct mounting. Termination type: screw connectionDirect mountingCable area and number of terminals/connections detailed below:829-6616 - 4mm²; 2 Terminals; 4 Connections829-6650 - 2.5mm²; 3 Terminals; 6 Connections829-6688 - 2.5mm²; 3 Terminals; 6 ...