Standard Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Series Current Rating Fused Mounting Type Pitch Wire Size Termination Method Cable CSA Gender Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 716-7346
FabrikantnummerCTSOS431/12BK/RS
FabrikantCAMDENBOSS
1,33 €
Each
Aantal stuks
- - 24A No - 8mm 2.5 mm² - - - Nylon Black 450 V ac -30°C
RS-stocknr. 741-8607
FabrikantnummerCFTBN/4
FabrikantCAMDENBOSS
14,05 €
1 Bag of 10
Bag(s)
4 - 20A Yes Screw 16mm 4 mm² Screw Down 4mm² - Nylon - 690 V -20°C
RS-stocknr. 741-8590
FabrikantnummerCFTBN/1
FabrikantCAMDENBOSS
7,40 €
1 Bag of 10
Bag(s)
1 - 20A Yes Screw 16mm 4 mm² Screw Down 4mm² - Nylon - 690 V -20°C
RS-stocknr. 741-8622
FabrikantnummerCMFTB/2
FabrikantCAMDENBOSS
10,49 €
1 Bag of 10
Bag(s)
2 - 20A Yes Screw 16mm 4 mm² Screw Down 2.5mm² - Nylon - 690 V -20°C
RS-stocknr. 716-7349
FabrikantnummerCTSOS433/12BK/RS
FabrikantCAMDENBOSS
1,46 €
Each
Aantal stuks
- - 41A No - 10mm 6 mm² - - - Nylon Black 450 V ac -30°C
RS-stocknr. 741-8616
FabrikantnummerCFTBN/5
FabrikantCAMDENBOSS
13,24 €
1 Bag of 10
Bag(s)
5 - 20A Yes Screw 16mm 4 mm² Screw Down 4mm² - Nylon - 690 V -20°C
RS-stocknr. 741-8600
FabrikantnummerCFTBN/2
FabrikantCAMDENBOSS
8,63 €
1 Bag of 10
Bag(s)
2 - 20A Yes Screw 16mm 4 mm² Screw Down 4mm² - Nylon - 690 V -20°C
RS-stocknr. 716-7352
FabrikantnummerCTSOS435/12BK
FabrikantCAMDENBOSS
3,15 €
Each
Aantal stuks
- - 76A No - 13.5mm 16 mm² - - - Nylon Black 450 V ac -30°C
RS-stocknr. 716-7343
FabrikantnummerCTSOS434/12BK
FabrikantCAMDENBOSS
2,08 €
Each
Aantal stuks
- - 57A No - 12mm 10 mm² - - - Nylon Black 450 V ac -30°C
RS-stocknr. 741-8625
FabrikantnummerCMFTB/3
FabrikantCAMDENBOSS
13,01 €
1 Bag of 10
Bag(s)
3 - 20A Yes Screw 16mm 4 mm² Screw Down 1.5mm² - Nylon - 690 V -20°C
RS-stocknr. 741-8603
FabrikantnummerCFTBN/3
FabrikantCAMDENBOSS
11,58 €
1 Bag of 10
Bag(s)
3 - 20A Yes Screw 16mm 4 mm² Screw Down 4mm² - Nylon - 690 V -20°C
RS-stocknr. 716-7355
FabrikantnummerCTSOS438/12BK/RS
FabrikantCAMDENBOSS
6,38 €
Each
Aantal stuks
- - 125A No - 15mm 35 mm² - - - Nylon Black 450 V ac -30°C