Pluggable Terminal Blocks | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10469 Producten voor Pluggable Terminal Blocks

    RS PRO
    Plug
    7
    5.08mm
    -
    1
    Straight
    Through Hole
    Screw
    15A
    450 V
    Green
    -
    RS PRO
    Plug
    2
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    10A
    200 V
    Green
    -
    RS PRO
    Header
    12
    5.0mm
    95
    1
    Straight
    Through Hole
    Solder
    15.0A
    600.0 V
    -
    -
    RS PRO
    Plug
    4
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    10A
    200 V
    Green
    -
    RS PRO
    Plug
    9
    5.08mm
    -
    1
    Straight
    Cable Mount
    Screw
    12A
    300 V
    Green
    -
    RS PRO
    Header
    8
    5.0mm
    -
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    250.0 V
    -
    -
    RS PRO
    Plug
    4
    3.81mm
    -
    1
    Right Angle
    Through Hole
    Screw
    8A
    125 V
    Green
    -
    RS PRO
    Plug
    3
    5.08mm
    -
    1
    Right Angle
    Through Hole
    Screw
    15A
    300 V
    Green
    -
    RS PRO
    Plug
    6
    5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    15A
    300 V
    Green
    14 → 22 AWG
    RS PRO
    Plug
    2
    5.08mm
    -
    1
    Right Angle
    Through Hole
    Screw
    15A
    300 V
    Green
    -
    RS PRO
    Header
    8
    5.08mm
    -
    1
    Straight
    Through Hole
    Screw
    -
    -
    Green
    -
    RS PRO
    Plug
    4
    3.5mm
    -
    1
    Straight
    Plug-In
    Screw
    8 A, 10 A
    250 V, 300 V
    Green
    -
    RS PRO
    Header
    3
    5.0mm
    -
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    250.0 V
    -
    -
    RS PRO
    Plug
    8
    5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    15A
    300 V
    Green
    -
    RS PRO
    Plug
    6
    5.08mm
    -
    1
    Straight
    Through Hole
    Screw
    15A
    450 V
    Green
    -
    RS PRO
    Plug
    3
    3.5mm
    -
    1
    -
    Free Hanging (In Line)
    -
    -
    -
    -
    -
    RS PRO
    Plug
    3
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    10A
    200 V
    Green
    -
    RS PRO
    Header
    3
    3.5mm
    -
    1
    Right Angle
    Through Hole
    Solder
    10.0A
    200.0 V
    -
    -
    RS PRO
    Plug
    4
    5.08mm
    -
    1
    -
    Free Hanging (In Line)
    -
    -
    -
    -
    -
    RS PRO
    Plug
    3
    5.08mm
    -
    1
    Straight
    Cable Mount
    Screw
    12A
    300 V
    Green
    -
    Resultaten per pagina