Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.


What are distribution blocks used for?


Distribution blocks are used in various industries:



  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.

  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets

  • Solar, wind and turbine as the power supply to distribute energy.

  • Electrical vehicles for charging stations.

  • Electronic automation, including elevators, lifting equipment and conveyor systems.


Types of distribution blocks


The two main types of distribution block are:


• Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.


• Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.


...
Lees meer Lees minder

Filters

1021 - 1032 van 1032 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
Nieuw
RS-stocknr. 207-2931
Fabrikantnummer3273026
FabrikantPhoenix Contact
6,90 €
Each (In a Pack of 8)
Aantal stuks
12 - 12 AWG Polyamide - 24A 690 V 4mm² - - - Red - -
RS-stocknr. 201-4934
Fabrikantnummer3273498
FabrikantPhoenix Contact
6,929 €
Each (In a Pack of 8)
Aantal stuks
13 Push In 26 to 12 AWG Polyamide IP20 24A 450 V 0.14 → 4mm² - - - Violet - -
RS-stocknr. 201-6157
Fabrikantnummer3273964
FabrikantPhoenix Contact
7,516 €
Each (In a Pack of 8)
Aantal stuks
12 Push In 10 AWG Polyamide IP20 32A 450 V 6mm² - - - - - -
RS-stocknr. 201-3762
Fabrikantnummer1046959
FabrikantPhoenix Contact
7,986 €
Each (In a Pack of 20)
Aantal stuks
18 Push In 14 AWG Polyamide IP20 17.5A 500 V 2.5mm² - - - Pink - -
RS-stocknr. 201-4760
Fabrikantnummer3274227
FabrikantPhoenix Contact
9,49 €
Each (In a Pack of 8)
Aantal stuks
19 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - Pink - -
RS-stocknr. 201-3940
Fabrikantnummer1046991
FabrikantPhoenix Contact
6,20 €
Each (In a Pack of 20)
Aantal stuks
13 Push In 14 AWG Polyamide IP20 17.5A 500 V 2.5mm² - - - Black - -
RS-stocknr. 201-6720
Fabrikantnummer3273536
FabrikantPhoenix Contact
4,25 €
Each (In a Pack of 8)
Aantal stuks
6 Push In 24 to 10 AWG Polyamide IP20 32A 800 V 0.2 → 6mm² - - - Brown - -
RS-stocknr. 201-3939
Fabrikantnummer1046979
FabrikantPhoenix Contact
6,20 €
Each (In a Pack of 20)
Aantal stuks
13 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - Black - -
RS-stocknr. 201-5827
Fabrikantnummer3273014
FabrikantPhoenix Contact
3,546 €
Each (In a Pack of 10)
Aantal stuks
6 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - Black - -
RS-stocknr. 201-5826
Fabrikantnummer3273012
FabrikantPhoenix Contact
3,546 €
Each (In a Pack of 10)
Aantal stuks
6 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - White - -
RS-stocknr. 2509551116
FabrikantnummerCDB6/2
FabrikantAltech
11,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508419200
Fabrikantnummer38041
FabrikantAltech
29,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
ABB DBL modular distribution terminal blocks for installation ...
Description:
ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.
Range of W series (WPD) distribution blocks from ...
Description:
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety ...
The Phoenix Contact modular power distribution board with ...
Description:
The Phoenix Contact modular power distribution board with Crosslink interface has touch-proof and protection against polarity reversal. Its width is 225mm and height is 160mm. Rated surge voltage is 6kVIts depth is 45.1 mm.
The Phoenix Contact's PTFIX series distribution block used ...
Description:
The Phoenix Contact's PTFIX series distribution block used flexible distribution solution with different number of position and mounting option. They can be used straight away and expanded as needed. simply unpack, connect, and its done. Testing option for all common ...