The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.
What are distribution blocks used for?
Distribution blocks are used in various industries:
Heating/cooling for operating heaters, cooling systems and ventilation equipment.
Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets
Solar, wind and turbine as the power supply to distribute energy.
Electrical vehicles for charging stations.
Electronic automation, including elevators, lifting equipment and conveyor systems.
Types of distribution blocks
The two main types of distribution block are:
• Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
• Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.
Description:
Range of W series (WPD) distribution blocks from
Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety ...
Description:
The Phoenix Contact modular power distribution board with
Crosslink interface has touch-proof and protection against polarity reversal. Its width is 225mm and height is 160mm. Rated surge voltage is 6kVIts depth is 45.1 mm.
Description:
The Phoenix Contact's PTFIX series distribution block used
flexible distribution solution with different number of position and mounting option. They can be used straight away and expanded as needed. simply unpack, connect, and its done. Testing option for all common ...