Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.


What are distribution blocks used for?


Distribution blocks are used in various industries:



  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.

  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets

  • Solar, wind and turbine as the power supply to distribute energy.

  • Electrical vehicles for charging stations.

  • Electronic automation, including elevators, lifting equipment and conveyor systems.


Types of distribution blocks


The two main types of distribution block are:


• Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.


• Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.


...
Lees meer Lees minder

Filters

21 - 40 van 1032 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 675-8922
Fabrikantnummer0 371 71
FabrikantLegrand
3,858 €
Each (In a Pack of 5)
Aantal stuks
1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
RS-stocknr. 383-1633
Fabrikantnummer1SNA115338R2500
FabrikantEntrelec
39,77 €
Each
Aantal stuks
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
RS-stocknr. 277-2151
Fabrikantnummer0 048 24
FabrikantLegrand
11,26 €
Each
Aantal stuks
13 Screw Down - PC - 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - - +40°C -5°C
RS-stocknr. 100-3924
Fabrikantnummer1SNL340010R0000
FabrikantEntrelec
59,51 €
Each
Aantal stuks
12 Screw Down 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG, 3/0 AWG → 400 Kcmil (End 1) Polyamide IP10 400A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 95 → 185 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS-stocknr. 277-9815
Fabrikantnummer0 048 34
FabrikantLegrand
14,26 €
Each
Aantal stuks
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C
Nieuw
RS-stocknr. 207-2814
Fabrikantnummer1045929
FabrikantPhoenix Contact
0,879 €
Each (In a Pack of 50)
Aantal stuks
2 - 14 AWG Polyamide - 17.5A 450 V 2.5mm² - - - Red - -
RS-stocknr. 201-5370
Fabrikantnummer1046985
FabrikantPhoenix Contact
6,20 €
Each (In a Pack of 20)
Aantal stuks
13 Push In 14 AWG Polyamide IP20 17.5A 500 V 2.5mm² - - - Grey - -
Nieuw
RS-stocknr. 207-3009
Fabrikantnummer3273616
FabrikantPhoenix Contact
9,754 €
Each (In a Pack of 8)
Aantal stuks
13 - 10 AWG Polyamide - 24A 800 V 6mm² - - - Blue - -
Nieuw
RS-stocknr. 207-2815
Fabrikantnummer1046608
FabrikantPhoenix Contact
1,758 €
Each (In a Pack of 30)
Aantal stuks
4 - 14 AWG Polyamide - 17.5A 450 V 2.5mm² - - - Grey - -
Nieuw
RS-stocknr. 207-2824
Fabrikantnummer1047455
FabrikantPhoenix Contact
9,643 €
Each (In a Pack of 20)
Aantal stuks
19 - 14 AWG Polyamide - 17.5A 500 V 2.5mm² - - - Blue - -
RS-stocknr. 201-4205
Fabrikantnummer3273744
FabrikantPhoenix Contact
5,366 €
Each (In a Pack of 8)
Aantal stuks
7 Push In 24 to 10 AWG Polyamide IP20 32A 450 V 0.2 → 6mm² - - - - - -
RS-stocknr. 201-5529
Fabrikantnummer3273372
FabrikantPhoenix Contact
5,945 €
Each (In a Pack of 8)
Aantal stuks
13 Push In 12 AWG Polyamide IP20 24A 450 V 4mm² - - - - - -
RS-stocknr. 201-3924
Fabrikantnummer1028070
FabrikantPhoenix Contact
0,854 €
Each (In a Pack of 50)
Aantal stuks
2 Push In 12 AWG Polyamide IP20 24A 690 V 4mm² - - - Yellow - -
Nieuw
RS-stocknr. 207-3010
Fabrikantnummer3273638
FabrikantPhoenix Contact
13,443 €
Each (In a Pack of 8)
Aantal stuks
19 - 10 AWG Polyamide - 32A 800 V 6mm² - - - Blue - -
RS-stocknr. 201-4206
Fabrikantnummer3273748
FabrikantPhoenix Contact
8,631 €
Each (In a Pack of 8)
Aantal stuks
13 Push In 24 to 10 AWG Polyamide IP20 32A 800 V 0.2 → 6mm² - - - Blue - -
RS-stocknr. 201-4003
Fabrikantnummer3002883
FabrikantPhoenix Contact
3,318 €
Each (In a Pack of 20)
Aantal stuks
6 Push In 14 AWG Polyamide IP20 17.5A 450 V 2.5mm² - - - Green - -
RS-stocknr. 201-4064
Fabrikantnummer1047450
FabrikantPhoenix Contact
8,534 €
Each (In a Pack of 20)
Aantal stuks
19 Push In 14 AWG Polyamide IP20 17.5A 500 V 2.5mm² - - - Violet - -
Nieuw
RS-stocknr. 207-2996
Fabrikantnummer3273344
FabrikantPhoenix Contact
3,823 €
Each (In a Pack of 10)
Aantal stuks
7 - 12 AWG Polyamide - 24A 450 V 4mm² - - - Black - -
RS-stocknr. 201-6844
Fabrikantnummer3273477
FabrikantPhoenix Contact
4,368 €
Each (In a Pack of 10)
Aantal stuks
7 Push In 26 to 12 AWG Polyamide IP20 24A 450 V 0.14 → 4mm² - - - Pink - -
RS-stocknr. 201-5371
Fabrikantnummer1046992
FabrikantPhoenix Contact
6,20 €
Each (In a Pack of 20)
Aantal stuks
13 Push In 14 AWG Polyamide IP20 17.5A 500 V 2.5mm² - - - White - -
Related Products
ABB DBL modular distribution terminal blocks for installation ...
Description:
ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.
Range of W series (WPD) distribution blocks from ...
Description:
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety ...
The Phoenix Contact modular power distribution board with ...
Description:
The Phoenix Contact modular power distribution board with Crosslink interface has touch-proof and protection against polarity reversal. Its width is 225mm and height is 160mm. Rated surge voltage is 6kVIts depth is 45.1 mm.
The Phoenix Contact's PTFIX series distribution block used ...
Description:
The Phoenix Contact's PTFIX series distribution block used flexible distribution solution with different number of position and mounting option. They can be used straight away and expanded as needed. simply unpack, connect, and its done. Testing option for all common ...