Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.


What are distribution blocks used for?


Distribution blocks are used in various industries:



  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.

  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets

  • Solar, wind and turbine as the power supply to distribute energy.

  • Electrical vehicles for charging stations.

  • Electronic automation, including elevators, lifting equipment and conveyor systems.


Types of distribution blocks


The two main types of distribution block are:


• Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.


• Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 383-1560
Fabrikantnummer1SNA115407R1400
FabrikantEntrelec
4,92 €
Each
Aantal stuks
3 Clamp 12 AWG - - 32A 800 V 4mm² 20.5mm - 53mm Grey - -
RS-stocknr. 383-1598
Fabrikantnummer1SNA115412R0000
FabrikantEntrelec
15,94 €
Each
Aantal stuks
10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
RS-stocknr. 383-1582
Fabrikantnummer1SNA115409R2600
FabrikantEntrelec
8,31 €
Each
Aantal stuks
5 Clamp 12 AWG - - 32A 800 V 4mm² 32.5mm - 53mm Grey - -
RS-stocknr. 413-2319
Fabrikantnummer1SNA179534R2200
FabrikantEntrelec
39,13 €
Each
Aantal stuks
8 Screw Down 6 AWG, 8 AWG Copper Aluminium Alloy - 80A 600 V 16 inputmm² 88mm 85mm 60mm Grey - -
RS-stocknr. 100-3919
Fabrikantnummer1SNL308010R0000
FabrikantEntrelec
10,35 €
Each
Aantal stuks
7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
RS-stocknr. 100-3924
Fabrikantnummer1SNL340010R0000
FabrikantEntrelec
49,39 €
Each
Aantal stuks
12 Screw Down 3/0 AWG → 400 Kcmil (End 1), 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 400A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 95 → 185 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS-stocknr. 383-1633
Fabrikantnummer1SNA115338R2500
FabrikantEntrelec
40,97 €
Each
Aantal stuks
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
RS-stocknr. 100-3922
Fabrikantnummer1SNL317510R0000
FabrikantEntrelec
36,31 €
Each
Aantal stuks
12 Screw Down 6 → 2/0 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP10 175A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 10 → 70 (End 1) mm² 46.2mm 52.3mm 72.5mm Grey +110°C -55°C
RS-stocknr. 413-2347
Fabrikantnummer1SNA179892R2200
FabrikantEntrelec
109,81 €
Each
Aantal stuks
11 Screw Down 6 → 0 AWG, 10 → 2 AWG, 14 → 6 Copper Aluminium Alloy - 160A 600 V 10-50 inputmm² 160.5mm 91mm 59.5mm Grey - -
RS-stocknr. 100-3923
Fabrikantnummer1SNL325010R0000
FabrikantEntrelec
44,95 €
Each
Aantal stuks
12 Screw Down 2 → 250 (End 1) Kcmil, 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 250A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 35 → 120 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS-stocknr. 100-3920
Fabrikantnummer1SNL312510R0000
FabrikantEntrelec
17,73 €
Each
Aantal stuks
8 Screw Down 8 → 2 (End 1) AWG, 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP20 125A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 10 → 35 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
RS-stocknr. 383-1611
Fabrikantnummer1SNA115336R1300
FabrikantEntrelec
30,62 €
Each
Aantal stuks
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 74mm - 56.7mm Grey - -
RS-stocknr. 383-1554
Fabrikantnummer1SNA115406R1300
FabrikantEntrelec
3,29 €
Each
Aantal stuks
2 Clamp 12 AWG - - 32A 800 V 4mm² 14.5mm - 53mm Grey - -
RS-stocknr. 383-1576
Fabrikantnummer1SNA115408R2500
FabrikantEntrelec
6,46 €
Each
Aantal stuks
4 Clamp 12 AWG - - 32A 800 V 4mm² 26.5mm - 53mm Grey - -
RS-stocknr. 100-3921
Fabrikantnummer1SNL316010R0000
FabrikantEntrelec
26,59 €
Each
Aantal stuks
8 Screw Down 6 → 2/0 (End 1) AWG, 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP10 160A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 10 → 70 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
RS-stocknr. 413-2331
Fabrikantnummer1SNA179535R2300
FabrikantEntrelec
48,89 €
Each
Aantal stuks
11 Screw Down 4 → 2 AWG, 6 AWG, 8 AWG Copper Aluminium Alloy - 125A 600 V 35 inputmm² 128mm 85mm 60mm Grey - -