DIN Rail Terminal Blocks | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DIN Rail Terminal Blocks

    DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks.

    How do DIN rail terminal blocks work?

    DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection.

    What are fused DIN rail terminals used for?

    Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.

    However, both fused and non-fused can be used for applications such as:

    • Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls

    5812 Producten voor DIN Rail Terminal Blocks

    € 1,098
    Per stuk (in een verpakking 10)
    -
    Black
    -
    -
    0.2 → 4mm²
    Single
    -
    32A
    -
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    € 1,049
    Per stuk (in een verpakking 10)
    -
    Grey
    -
    -
    0.2 → 4mm²
    Single
    -
    32A
    -
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    € 1,098
    Per stuk (in een verpakking 10)
    -
    Red
    -
    -
    0.2 → 4mm²
    Single
    -
    32A
    -
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    € 1,098
    Per stuk (in een verpakking 10)
    -
    Blue
    RK
    -
    0.2 → 4mm²
    -
    22 → 11AWG
    40A
    Screw
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    € 1,103
    Per stuk (in een verpakking 10)
    -
    White
    -
    -
    0.2 → 4mm²
    Single
    -
    32A
    -
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    € 0,353
    Per stuk (in een verpakking 10)
    -
    -
    CDU 4
    -
    4mm²
    Single
    22 → 10AWG
    30 (UL/CSA) A, 32 (IEC) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    € 3,844
    Per stuk (in een verpakking 5)
    -
    Grey
    WKN
    12 → 4 AWG
    16mm²
    Single
    -
    71A
    Screw
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    43550TT
    -
    -
    2
    -
    32A
    Cage Clamp
    1000 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Grey
    ZIKD
    -
    2.5mm²
    Triple
    20 → 12AWG
    24A
    Spring Clamp
    500 V
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    € 0,429
    Per stuk (in een verpakking 10)
    -
    -
    CDU 4
    -
    4mm²
    Single
    22 → 8AWG
    32 (IEC) A, 35 (UL/CSA) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CDK 2.5
    -
    2.5mm²
    Double
    22 → 12AWG
    20 (UL/CSA) A, 24 (IEC) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Green/Yellow
    ZSL
    -
    2.5mm²
    Single
    20 → 12AWG
    -
    Spring Clamp
    -
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    -
    CDK 4
    -
    4mm²
    Double
    22 → 10AWG
    30 (UL/CSA) A, 32 (IEC) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    € 1,957
    Per stuk (in een verpakking 10)
    -
    Beige
    -
    -
    4mm²
    -
    22 → 14AWG
    10 (IEC) A, 15 (CSA) A, 15 (UL) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CDU 2.5
    -
    2.5mm²
    Single
    28 → 12AWG
    20 (UL/CSA) A, 24 (IEC) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    € 0,988
    Per stuk (in een verpakking 10)
    -
    Brown
    -
    -
    0.2 → 2.5mm²
    Single
    -
    24A
    -
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    -
    Grey
    -
    -
    2.5mm²
    2
    24 → 12AWG
    12A
    Cage Clamp
    400 V
    -
    -
    -
    -
    -
    -
    -
    -
    € 5,023
    Per stuk (in een verpakking 10)
    -
    Beige
    HSK
    -
    -
    Single
    14 → 2AWG
    115 (CSA) A, 115 (CSAus) A, 125 (IEC) A
    Bolt
    1 kV
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    Green, Yellow
    17182.2
    -
    -
    Double
    30 → 12AWG
    -
    Screw
    -
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    -
    -
    CDU 2.5
    -
    2.5mm²
    Single
    28 → 12AWG
    20 (UL/CSA) A, 24 (IEC) A
    Screw
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina