Heavy Duty Power Connector Inserts & Modules

Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.


Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.


Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.


Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.


Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:


  • Automation and control

  • Robotics

  • Industrial cable interfaces

  • Signal, power and pneumatics interfaces

  • Transportation and vehicles

  • Manufacturing and production

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Number of Contacts Type Current Rating Contact Plating Series Contact Material Gender Thread Size Pole Format Range Voltage Rating Mounting Type Termination Method
RS-stocknr. 825-8761
FabrikantnummerC146 10A020 500 15
5,64 €
Each
Aantal stuks
- 20 F Type Insert - Gold, Silver Heavy Mate F CuZn Male - 20P Heavy Mate 500 V Cable Mount Crimp
Nieuw
RS-stocknr. 190-2361
FabrikantnummerC146 10A006 500 15
3,276 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 825-8913
FabrikantnummerC146 10A008 500 12
8,62 €
Each
Aantal stuks
- 8 Q Type Insert - Gold, Silver Heavy Mate Q Copper Alloy Male - 8P Heavy Mate 500 V Cable Mount Crimp
RS-stocknr. 825-8743
FabrikantnummerC146 10A003 500 15
5,15 €
Each
Aantal stuks
- 3 F Type Insert - Gold, Silver Heavy Mate F CuZn Male - 3P Heavy Mate 690 V Cable Mount Crimp
RS-stocknr. 825-8752
FabrikantnummerC146 10A006 500 15
3,39 €
Each
Aantal stuks
- 6 F Type Insert - Gold, Silver Heavy Mate F CuZn Male - 6P Heavy Mate 500 V Cable Mount Crimp
RS-stocknr. 825-8759
FabrikantnummerC146 10A012 500 15
2,41 €
Each
Aantal stuks
- 12 F Type Insert - Gold, Silver Heavy Mate F CuZn Male - 12P Heavy Mate 400 V Cable Mount Crimp
RS-stocknr. 825-8901
FabrikantnummerC146 10A006 500 12
11,40 €
Each
Aantal stuks
- 4/2 Q Type Insert - Silver Heavy Mate Q Copper Alloy Male - 6P Heavy Mate 690 V Cable Mount Crimp
RS-stocknr. 825-8774
FabrikantnummerC146 10B003 500 15
3,91 €
Each
Aantal stuks
- 3 F Type Insert - Gold, Silver Heavy Mate F CuZn Female - 3P Heavy Mate 690 V Cable Mount Crimp