Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS-stocknr. 681-2812
FabrikantnummerM20-1060200
FabrikantHARWIN
0,219 €
Each (In a Pack of 10)
Aantal stuks
2 1 2.54mm Female - M20-10 M20 Series Connector Straight 5.28mm 2.54mm - PPO - -
RS-stocknr. 122-4776
FabrikantnummerM20-1060200
FabrikantHARWIN
0,058 €
Each (In a Bag of 1000)
Aantal stuks
2 1 2.54mm Female - M20-10 M20 Series Connector Straight 5.28mm 2.54mm - PPO - -
RS-stocknr. 681-2821
FabrikantnummerM20-1060300
FabrikantHARWIN
0,247 €
Each (In a Pack of 10)
Aantal stuks
3 1 2.54mm Female - M20-10 M20 Series Connector Straight 7.82mm 2.54mm - PPO - -
RS-stocknr. 173-0802
FabrikantnummerM20-1060300
FabrikantHARWIN
0,062 €
Each (In a Bag of 1000)
Aantal stuks
3 1 2.54mm Female - M20-10 M20 Series Connector Straight 7.82mm 2.54mm - PPO - -
RS-stocknr. 173-0901
FabrikantnummerM20-1070500
FabrikantHARWIN
0,173 €
Each (In a Bag of 1000)
Aantal stuks
10 2 2.54mm Female Cable Mount M20-10 M20 Series Connector Straight 12.9mm 5.08mm - PPO - -
RS-stocknr. 681-2865
FabrikantnummerM20-1070600
FabrikantHARWIN
0,294 €
Each (In a Pack of 10)
Aantal stuks
12 2 2.54mm Female - M20-10 M20 Series Connector Straight 15.44mm 5.08mm - PPO - -
RS-stocknr. 681-2856
FabrikantnummerM20-1070500
FabrikantHARWIN
0,26 €
Each (In a Pack of 10)
Aantal stuks
10 2 2.54mm Female - M20-10 M20 Series Connector Straight 12.9mm 5.08mm - PPO - -
RS-stocknr. 680-9272
FabrikantnummerM80-5661405
FabrikantHARWIN
6,34 €
Each
Aantal stuks
14 2 2mm - Cable Mount Datamate J-Tek - Straight - - - - - -
RS-stocknr. 173-0914
FabrikantnummerM20-1070600
FabrikantHARWIN
0,196 €
Each (In a Bag of 1000)
Aantal stuks
12 2 2.54mm Female Cable Mount M20-10 M20 Series Connector Straight 15.44mm 5.08mm - PPO - -
RS-stocknr. 681-3354
FabrikantnummerM22-3021000
FabrikantHARWIN
0,70 €
Each (In a Pack of 10)
Aantal stuks
20 2 2mm Female - M22-30 M22 Series Connector Straight 20.4mm 4.1mm - Nylon - -
RS-stocknr. 842-731
FabrikantnummerM22-3010400
FabrikantHARWIN
0,265 €
Each (In a Pack of 10)
Aantal stuks
4 1 2mm Female Cable Mount M22-30 M22 Series Connector Straight 8mm 2mm - Nylon - -
RS-stocknr. 681-2874
FabrikantnummerM20-1071200
FabrikantHARWIN
0,525 €
Each (In a Pack of 10)
Aantal stuks
24 2 2.54mm Female - M20-10 M20 Series Connector Straight 30.68mm 5.08mm - PPO - -
RS-stocknr. 681-2868
FabrikantnummerM20-1070700
FabrikantHARWIN
0,351 €
Each (In a Pack of 10)
Aantal stuks
14 2 2.54mm Female - M20-10 M20 Series Connector Straight 17.98mm 5.08mm - PPO - -
RS-stocknr. 842-848
FabrikantnummerM22-3020800
FabrikantHARWIN
0,581 €
Each (In a Pack of 10)
Aantal stuks
16 2 2mm Female - M22-30 M22 Series Connector Straight 15.4mm 4.1mm - Nylon - -
RS-stocknr. 173-0809
FabrikantnummerM40-1100600
FabrikantHARWIN
0,119 €
Each (In a Bag of 1000)
Aantal stuks
6 1 1mm Female Cable Mount M40-11 M40 Series Connector Straight 9mm 2.8mm - PBT - -
RS-stocknr. 680-9103
FabrikantnummerM80-1030898S
FabrikantHARWIN
1,68 €
Each
Aantal stuks
8 2 2mm Female Cable Mount M80-103 M80-011 Series Crimp Socket, M80-013 Series Crimp Socket Straight 10mm 5.4mm - Nylon - -
RS-stocknr. 680-9099
FabrikantnummerM80-1010298S
FabrikantHARWIN
0,80 €
Each
Aantal stuks
2 1 2mm Female - M80-10 M80 Series Connector Straight 6mm 3.4mm - Nylon - -
RS-stocknr. 511-294
FabrikantnummerM80-8801098
FabrikantHARWIN
3,03 €
Each
Aantal stuks
10 2 2mm Female Cable Mount M180 Board-In Connector, Crimp Connector Straight 16.3mm 7.71mm - Glass Fibre Reinforced PS - -
RS-stocknr. 173-0956
FabrikantnummerM20-1071000
FabrikantHARWIN
0,416 €
Each (In a Bag of 500)
Aantal stuks
20 2 2.54mm Female - M20-10 M20 Series Connector Straight 25.6mm 5.08mm - PPO - -
RS-stocknr. 909-4247
FabrikantnummerG125-2040696L0
FabrikantHARWIN
1,634 €
Each (In a Pack of 5)
Aantal stuks
6 2 1.25mm Female Cable Mount Gecko Crimp Contacts G125-0010005, Crimp Contacts G125-0020005 Straight 6.3mm 4.9mm - Polyamide - -