PCB Sockets | Free Next Day Delivery | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PCB Sockets

    PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They're connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.

    They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.

    How do PCB sockets work?

    PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.

    What are PCB sockets used for?

    PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.

    10797 Producten voor PCB Sockets

    4
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    1A
    -
    -
    Bronze
    -
    -
    32
    1
    1.27mm
    Board to Board
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    W534811SA
    Bronze
    -
    -
    10
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    5
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    40
    2
    1.27mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    20
    2
    1.27mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    36
    -
    2.16mm
    -
    Through Hole
    Right Angle
    -
    -
    Solder
    -
    -
    Centronics
    -
    -
    -
    16
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    Wurth Elektronik
    3
    1
    2.54mm
    -
    -
    Straight
    -
    -
    -
    -
    -
    WR-PHD
    -
    -
    -
    20
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    Wurth Elektronik
    14
    2
    2.54mm
    THT Female
    Through Hole
    Straight
    -
    -
    Solder
    -
    -
    WR-PHD
    -
    -
    6130
    4
    1
    2.54mm
    Pin Magnetic
    -
    Straight
    -
    -
    -
    3A max
    12 Volts
    PH1
    Copper Alloy, Gold Plated
    -
    PH1
    Samtec
    8
    1
    2.54mm
    Board to Board
    Through Hole
    Right Angle
    -
    -
    Solder
    7.6A
    550 V
    SSQ
    Bronze
    -
    -
    HARWIN
    8
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    5
    1
    2.54mm
    Pin Magnetic
    -
    Straight
    -
    -
    -
    3A max
    12 Volts
    PH1
    Copper Alloy, Gold Plated
    -
    PH1
    6
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    14
    -
    2.16mm
    -
    Through Hole
    Right Angle
    -
    -
    Solder
    12A
    -
    Centronics
    Brass
    -
    -
    Samtec
    8
    2
    2.54mm
    Board to Board
    Through Hole
    Right Angle
    -
    -
    Solder
    6.9A
    550 V
    SSW
    Bronze
    -
    -
    Wurth Elektronik
    24
    1
    2.54mm
    THT Female
    Through Hole
    Straight
    -
    -
    Solder
    -
    -
    WR-PHD
    -
    -
    6130
    2
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    Resultaten per pagina