Omschrijving | Prijs | Number of Contacts | Contact Material | Pitch | Mounting Type | Gender | Contact Position | Termination Type | Body Orientation | Insertion Force | Locking Mechanism | Current Rating | Voltage Rating | Series | Series Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
122-5133
Fabrikantnummer686120148922
FabrikantWurth Elektronik
|
1,062 €
Each (On a Tape of 5)
Aantal stuks
|
20 | Phosphor Bronze | 1mm | Surface Mount | Female | - | ZIF Bottom Contact | Horizontal | - | - | 1A | 100 V ac/dc | WR-FPC | - | |
RS-stocknr.
688-2791
Fabrikantnummer52271-1179
FabrikantMolex
|
0,862 €
Each (In a Pack of 10)
Aantal stuks
|
11 | Phosphor Bronze | 1mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V ac/dc | Easy-On | 52271 | |
RS-stocknr.
863-3065
FabrikantnummerSFV6R-2STE1HLF
FabrikantAmphenol ICC
|
0,404 €
Each (In a Pack of 10)
Aantal stuks
|
6 | Phosphor Bronze | 0.5mm | - | Female | - | ZIF Top Contact | Right Angle | - | No | 500mA | 50 V ac/dc | SFV-S | SFV6R | |
RS-stocknr.
731-5772
FabrikantnummerXF2M-1015-1A
FabrikantOmron
|
1,258 €
Each (In a Pack of 5)
Aantal stuks
|
10 | Copper Alloy | 0.5mm | Surface Mount | Female | - | Top and Bottom Contact | Right Angle | - | Yes | 500mA | 50 V ac/dc | XF2M | - | |
RS-stocknr.
763-2588
Fabrikantnummer68610614122
FabrikantWurth Elektronik
|
0,68 €
Each (In a Pack of 5)
Aantal stuks
|
6 | Phosphor Bronze | 1mm | Surface Mount | - | - | - | Straight | - | - | 1A | 125 V | 686 | - | |
RS-stocknr.
121-3342
Fabrikantnummer200528-0170
FabrikantMolex
|
0,458 €
Each (In a Pack of 10)
Aantal stuks
|
17 | Phosphor Bronze | 1mm | Surface Mount | Male | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V ac/dc | Easy-On | 200528 | |
RS-stocknr.
772-6958
FabrikantnummerFH33-14S-0.5SH(10)
FabrikantHirose
|
1,104 €
Each (In a Pack of 5)
Aantal stuks
|
14 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V ac | FH33 | - | |
RS-stocknr.
673-6900
FabrikantnummerSFW20R-1STE9LF
FabrikantAmphenol ICC
|
0,568 €
Each (In a Pack of 10)
Aantal stuks
|
20 | Phosphor Bronze | 1mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | - | 1A | 100 V ac/dc | - | - | |
RS-stocknr.
167-1826
Fabrikantnummer52030-1629
FabrikantMolex
|
0,99 €
Each (In a Tray of 150)
Aantal stuks
|
16 | Phosphor Bronze | 1mm | Through Hole | Female | - | ZIF Vertical Contact | Straight | - | - | 1A | 50 V ac | FFC/FPC THROUGH HOLE | 52030 | |
RS-stocknr.
167-6475
Fabrikantnummer52207-0433
FabrikantMolex
|
0,328 €
Each (On a Reel of 1000)
Aantal stuks
|
4 | Phosphor Bronze | 1mm | - | Female | - | ZIF Top Contact | Right Angle | - | - | 1A | 125 V | Easy On | 52207 | |
RS-stocknr.
121-3340
Fabrikantnummer200528-0080
FabrikantMolex
|
0,359 €
Each (In a Pack of 10)
Aantal stuks
|
8 | Phosphor Bronze | 1mm | Surface Mount | Male | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V ac/dc | Easy-On | 200528 | |
RS-stocknr.
179-6551
Fabrikantnummer54132-3562-TR375
FabrikantMolex
|
0,547 €
Each (On a Reel of 375)
Aantal stuks
|
35 | Phosphor Bronze | 0.5mm | Surface Mount | Female | Bottom | ZIF | Right Angle | ZIF | - | 500mA | 50 V | - | 54132 | |
RS-stocknr.
763-2610
Fabrikantnummer68612014122
FabrikantWurth Elektronik
|
1,396 €
Each (In a Pack of 5)
Aantal stuks
|
20 | Phosphor Bronze | 1mm | Surface Mount | - | - | - | Straight | - | - | 1A | 125 V | 686 | - | |
RS-stocknr.
763-2562
Fabrikantnummer68610814422
FabrikantWurth Elektronik
|
0,754 €
Each (In a Pack of 5)
Aantal stuks
|
8 | Phosphor Bronze | 1mm | Surface Mount | - | - | - | Straight | - | - | 1A | 125 V | 686 | - | |
RS-stocknr.
163-3912
Fabrikantnummer68610814422
FabrikantWurth Elektronik
|
0,526 €
Each (On a Reel of 1500)
Aantal stuks
|
8 | Phosphor Bronze | 1mm | Surface Mount | - | - | - | Straight | - | - | 1A | 125 V | 686 | - | |
RS-stocknr.
179-6465
Fabrikantnummer52271-2279-TR250
FabrikantMolex
|
1,269 €
Each (On a Reel of 250)
Aantal stuks
|
22 | Phosphor Bronze | 1mm | Surface Mount | Female | Bottom | ZIF | Right Angle | ZIF | - | 500mA | 50 Vrms ac/dc | - | 52271 | |
RS-stocknr.
743-1265
Fabrikantnummer502078-1710
FabrikantMolex
|
2,018 €
Each (In a Pack of 5)
Aantal stuks
|
17 | Copper Alloy | 0.25mm | Surface Mount | Female | - | Bottom Contact | Right Angle | - | Yes | 200mA | 50 V ac/dc | Easy-On | 502078 | |
RS-stocknr.
731-5794
FabrikantnummerXF2M-2415-1A
FabrikantOmron
|
1,446 €
Each (In a Pack of 5)
Aantal stuks
|
24 | Beryllium Copper, Nickel | 0.5mm | Surface Mount | Female | - | Top and Bottom Contact | Right Angle | - | Yes | 500mA | 50 V ac/dc | XF2M | - | |
RS-stocknr.
122-3111
Fabrikantnummer30FLZT-SM1-TF
FabrikantJST
|
1,038 €
Each (On a Reel of 1500)
Aantal stuks
|
30 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Straight | - | - | 500mA | 50 V ac/dc | FLZT | - | |
RS-stocknr.
688-3242
Fabrikantnummer52045-2045
FabrikantMolex
|
0,688 €
Each (In a Pack of 5)
Aantal stuks
|
20 | Phosphor Bronze | 1.25mm | Through Hole | Female | - | Vertical Contact | Straight | - | - | 1A | 200 V | Easy-On | 52045 |