Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PCB Connectors & Wire Housings

    Printed circuit board connectors (more often shortened as PCB connectors) are a type of electrical connector, made up of a housing and contacts which join sections of circuits together on PCBs, namely boards where conductive tracks for electronic components are printed.

    Types of PCB connectors

    There are a variety of PCB connectors and accessories best designed for specific uses. To name some, they include:

    • Backplane connectors: mostly used to design computer systems due to their versatility and modularity, these are supports structures used to connect different PCBs. Their cards can be interchanged very easily, therefore they are highly used in the telecom industry.
    • LVDS Connectors: also called Low Voltage Differential Signaling connectors, their application mainly involves monitors of all kinds. One of their benefits is that the copper cables allow for high speed of connection despite the low power operation.
    • PCB Sockets: paired with PCB headers, they are used to guarantee simplified assembly when connecting two printed circuit boards without cabling.
    • RITS Connectors: their acronym stands for Remote Input/Output Terminal System. They are colour coded to indicate their applications and feature a locking lever which facilitates the mating process without the need for stripping the wires in preparation, which is required by other types of PCB connectors.

    How to clean PCB connectors?

    Cleaning is an essential part of maintenance for the good functioning of PCB connectors and electronic devices in general. Especially if not used every single day, connectors are likely to accumulate dirt and eventually corrode making their use no longer possible. Carrying out a cleaning routine enables you to avoid power loss and maintaining good contacts. Please note that the right tools are required in order not to damage parts that come in contact with the circuits.

    • While Isopropyl Alcohol seems to work best to remove corrosion, its use on connectors require extra care as it is a flammable chemical compound.
    • A quicker solution is represented by using a PCB edge eraser, also known as cleaning scrub block, which is basically a simple eraser with a fine abrasive texture. Being it more efficient and abrasive than a standard pencil eraser, its application has to be quite gentle not to damage any parts of the connector when used to remove dirt and rust.
    • Using a brush (such as a PCB Cleaning Brush) can come handy when the terminals are particularly small and more precision is needed.

    58152 Producten voor PCB Connectors & Wire Housings

    10 van 999+
    • RS-stocknr. 670-1923P
    • Fabrikantnummer 43045-0418
    Per stuk (geleverd op een wiel)
    € 3,112
    • RS-stocknr. 718-0752P
    • Fabrikantnummer 1-163087-1
    Per stuk (geleverd op een wiel)
    € 1,23
    • RS-stocknr. 115-1727
    • Fabrikantnummer 350766-1
    Per stuk (in een verpakking 5)
    € 0,646
    • RS-stocknr. 233-2804
    • Fabrikantnummer 43020-0200
    Per stuk (in een verpakking 5)
    € 0,474
    • RS-stocknr. 802-5763
    • Fabrikantnummer 1755503
    Per stuk
    € 2,83
    • RS-stocknr. 478-994
    • Fabrikantnummer 1-1776113-2
    1 doos met 25
    € 206,34
    • RS-stocknr. 762-0698
    • Fabrikantnummer BVH-41T-P1.1
    Per stuk (in een verpakking 50)
    € 0,07
    • RS-stocknr. 828-1493P
    • Fabrikantnummer 61900411621
    Per stuk (geleverd in een zak)
    € 0,202
    • RS-stocknr. 425-822
    • Fabrikantnummer 0462-201-20141
    Per stuk (in een zak van 10)
    € 0,806
    • RS-stocknr. 512-9235
    • Fabrikantnummer BVF-61T-P2.0
    Per stuk (in een verpakking 100)
    € 0,167
    • RS-stocknr. 132-0383
    • Fabrikantnummer 640456-5
    Per stuk (in een verpakking 10)
    € 0,253
    • RS-stocknr. 532-412
    • Fabrikantnummer 281839-4
    Per stuk (in een verpakking 10)
    € 0,471
    • RS-stocknr. 480-010
    • Fabrikantnummer 103908-7
    1 tube 161
    € 236,16
    • RS-stocknr. 251-8317
    Per stuk (in een verpakking 10)
    € 1,96
    • RS-stocknr. 797-8903P
    • Fabrikantnummer 34345-0001
    Per stuk (geleverd in een zak)
    € 0,273
    • RS-stocknr. 496-0091
    • Fabrikantnummer 1586037-2
    Per stuk (in een verpakking 10)
    € 0,428
    • RS-stocknr. 175-5570
    • Fabrikantnummer GHR-07V-S
    Per stuk (in een verpakking 10)
    € 0,158
    • RS-stocknr. 270-9451
    • Fabrikantnummer 1873388
    Per stuk (in een verpakking 100)
    € 3,55
    • RS-stocknr. 532-456P
    • Fabrikantnummer 182734-2
    Per stuk (geleverd in een doos)
    € 0,252
    • RS-stocknr. 670-0469
    • Fabrikantnummer 43045-1027
    Per stuk (in een verpakking 5)
    € 2,738
    Resultaten per pagina