Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PCB Connectors & Wire Housings

    Printed circuit board connectors (more often shortened as PCB connectors) are a type of electrical connector, made up of a housing and contacts which join sections of circuits together on PCBs, namely boards where conductive tracks for electronic components are printed.

    Types of PCB connectors

    There are a variety of PCB connectors and accessories best designed for specific uses. To name some, they include:

    • Backplane connectors: mostly used to design computer systems due to their versatility and modularity, these are supports structures used to connect different PCBs. Their cards can be interchanged very easily, therefore they are highly used in the telecom industry.
    • LVDS Connectors: also called Low Voltage Differential Signaling connectors, their application mainly involves monitors of all kinds. One of their benefits is that the copper cables allow for high speed of connection despite the low power operation.
    • PCB Sockets: paired with PCB headers, they are used to guarantee simplified assembly when connecting two printed circuit boards without cabling.
    • RITS Connectors: their acronym stands for Remote Input/Output Terminal System. They are colour coded to indicate their applications and feature a locking lever which facilitates the mating process without the need for stripping the wires in preparation, which is required by other types of PCB connectors.

    How to clean PCB connectors?

    Cleaning is an essential part of maintenance for the good functioning of PCB connectors and electronic devices in general. Especially if not used every single day, connectors are likely to accumulate dirt and eventually corrode making their use no longer possible. Carrying out a cleaning routine enables you to avoid power loss and maintaining good contacts. Please note that the right tools are required in order not to damage parts that come in contact with the circuits.

    • While Isopropyl Alcohol seems to work best to remove corrosion, its use on connectors require extra care as it is a flammable chemical compound.
    • A quicker solution is represented by using a PCB edge eraser, also known as cleaning scrub block, which is basically a simple eraser with a fine abrasive texture. Being it more efficient and abrasive than a standard pencil eraser, its application has to be quite gentle not to damage any parts of the connector when used to remove dirt and rust.
    • Using a brush (such as a PCB Cleaning Brush) can come handy when the terminals are particularly small and more precision is needed.

    54638 Producten voor PCB Connectors & Wire Housings

    9 van 999+
    • RS-stocknr. 745-7046
    • Fabrikantnummer M20-9980346
    Per stuk (in een verpakking 10)
    € 0,209
    • RS-stocknr. 172-9027
    • Fabrikantnummer 39-01-2180
    Per stuk (in een verpakking 5)
    € 1,032
    • RS-stocknr. 172-9027P
    • Fabrikantnummer 39-01-2180
    Per stuk (geleverd in een zak)
    € 1,032
    • RS-stocknr. 475-353
    • Fabrikantnummer TST03PA00 / 192923-5920
    Per stuk (in een verpakking 10)
    € 2,289
    • RS-stocknr. 797-8736P
    • Fabrikantnummer 33012-3002
    Per stuk (geleverd op een wiel)
    € 0,089
    • RS-stocknr. 511-585P
    • Fabrikantnummer M80-8880805
    Per stuk (geleverd in een zak)
    € 5,86
    • RS-stocknr. 670-1712
    • Fabrikantnummer 10-08-5021
    Per stuk (in een verpakking 10)
    € 0,674
    • RS-stocknr. 187-3642
    • Fabrikantnummer 172258-3106
    Per stuk (in een zak van 3000)
    € 0,346
    • RS-stocknr. 180-0557
    • Fabrikantnummer IPBD-04-D-K
    Per stuk (in een verpakking 10)
    € 0,612
    • RS-stocknr. 688-1381
    • Fabrikantnummer SPHD-001T-P0.5
    Per stuk (in een verpakking 100)
    € 0,03
    • RS-stocknr. 710-0006
    • Fabrikantnummer 1-640521-0
    Per stuk (in een verpakking 5)
    € 3,056
    • RS-stocknr. 679-5561
    • Fabrikantnummer 22-12-2054
    Per stuk (in een verpakking 10)
    € 0,922
    • RS-stocknr. 820-1484
    • Fabrikantnummer PHR-7
    Per stuk (in een verpakking 10)
    € 0,119
    • RS-stocknr. 190-3413
    • Fabrikantnummer T2P16MC1LZ / 192990-0100
    Per stuk (in een verpakking 100)
    € 0,774
    • RS-stocknr. 447-6580
    • Fabrikantnummer 51021-0500
    Per stuk (in een verpakking 5)
    € 0,258
    • RS-stocknr. 243-6922
    • Fabrikantnummer 51163-0200
    Per stuk (in een verpakking 50)
    € 0,223
    • RS-stocknr. 766-6474
    • Fabrikantnummer BBS-120-G-A
    Per stuk
    € 10,56
    • RS-stocknr. 740-6880
    • Fabrikantnummer 02050002513
    Per stuk
    € 1,03
    • RS-stocknr. 262-3489
    • Fabrikantnummer 304902002
    Per stuk (op een rol 4000)
    € 0,096
    • RS-stocknr. 521-613
    • Fabrikantnummer 1341402
    1 verpakking 50
    € 116,10
    Resultaten per pagina