Telecom Connectors

Telecom connectors can be found at the end of telecom cables, used to transmit data and provide telephony services. The telecom connectors that you see in most homes and offices are Registered Jack (RJ) connectors. With the growth of fibre-optic technology, fibre-optic connectors are also an option.



Registered Jack telecom connectors


Most telecom connectors are standardised so that it is easy to find connectors that work with any telephony system. The most common type of connector is the Registered Jack, which has a rectangular end that clips into place when inserted into the socket.


There are, however, a few variations within RJ telecom connectors. The RJ11 connectors are the most common type used for home phones, RJ12 connectors are typically used in system phones, and RJ14 connections are used in systems with two telephone lines.



Fibre-optic telecom connectors


Fibre optic telecom cables are a new entry in the world of telecoms, used by many telephone carriers because of their increased bandwidth. Standard RJ connectors will not work with these cables, and you can use specialist fibre-optic connectors instead.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Gender Number of Ways Mounting Type Termination Method Contact Plating Contact Material Housing Material Wire Size Colour Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS-stocknr. 162-1698
Fabrikantnummer6504200200
FabrikantTE Connectivity
10,452 €
Each (In a Bag of 10)
Aantal stuks
Telephone/Telecom - 18 Cable Mount IDC Silver Brass PBT 26-20 or 28-20 AWG White +80°C -20°C LSA-PLUS 6504 2 002-00
RS-stocknr. 813-5845
Fabrikantnummer6504200200
FabrikantTE Connectivity
19,71 €
Each
Aantal stuks
Telephone/Telecom - 18 Cable Mount IDC Silver Brass PBT 26-20 or 28-20 AWG White +80°C -20°C LSA-PLUS 6504 2 002-00