Ethernet Connector Accessories

RS Components offer a variety of Ethernet or RJ connector accessories for all your networking needs. Our extensive range consists of RJ45 dust caps, RJ45 boots, blanking modules, RJ45 strain reliefs, RJ45 housings and panel mount frames. Our high-quality accessories are supplied by leading manufactures including HARTING, Phoenix Contact, Molex, Hirose, Amphenol and of course RS PRO. Ethernet connector accessories are designed to work with Cat5, Cat5e, Cat6 and Cat6a shielded and unshielded cables.



What do the different types of accessories do?



Dust Caps

RJ45 dust caps are designed to protect your connector from the ingress of dust particles and moisture. Dust caps can be fitted over the end of panel mount modular connectors when they are not in use. Some dust caps have ratings of IP20 and even IP67 heavy-duty industrial types.




Boots


RJ45 Cable boots fit over the end of your Ethernet connector to provide extra protection from snagging and flexing. They are often used when making ethernet network patch cords.




Strain Reliefs


Cable strain reliefs are used at the end of networking cables and offer extra protection to the end of the cable where it is terminated into the ethernet connector. Ethernet patch cables are usually subjected to a tremendous amount of movement when connected to patch panels or in server racks.




Panel Mount Frames


Panel mount frames are typically fitted into a pre-cut hole in a panel or enclosure. The frames will hold a modular socket securely so that an ethernet cable can make a quick connection. The frames are made from strong plastic or metal and can be easily fitted.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type Interface Type For Use With Series Series Number
RS-stocknr. 171-1850
FabrikantnummerF00020A2132
FabrikantTelegartner
3,623 €
Each (In a Pack of 30)
Aantal stuks
RJ Connector Accessory RJ45 RJ45 Field Connector MFP8 F00020A2132
RS-stocknr. 878-7415
FabrikantnummerF00020A2132
FabrikantTelegartner
3,68 €
Each
Aantal stuks
PROFINET RJ Connector Accessory RJ45 MFP8 RJ45 Plug and PROFINET AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables MFP8 F00020A2132
RS-stocknr. 878-7411
FabrikantnummerF00020A2131
FabrikantTelegartner
7,87 €
Each
Aantal stuks
EIA/TIA T568B Cabling RJ Connector Accessory RJ45 MFP8 RJ45 Plug and AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables MFP8 F00020A2131
RS-stocknr. 171-1854
FabrikantnummerF00020A2133
FabrikantTelegartner
7,793 €
Each (In a Pack of 30)
Aantal stuks
RJ Connector Accessory RJ45 RJ45 Field Connector MFP8 F00020A2133
RS-stocknr. 878-7424
FabrikantnummerF00020A2133
FabrikantTelegartner
7,87 €
Each
Aantal stuks
EIA/TIA T568B Cabling RJ Connector Accessory RJ45 MFP8 RJ45 Plug and AWG26/1-AWG24/1, AWG27/7-AWG24/7 cables MFP8 F00020A2133
RS-stocknr. 171-1849
FabrikantnummerF00020A2131
FabrikantTelegartner
7,793 €
Each (In a Pack of 30)
Aantal stuks
RJ Connector Accessory RJ45 RJ45 Field Connector MFP8 F00020A2131
RS-stocknr. 123-7375
FabrikantnummerB00080F0090
FabrikantTelegartner
0,664 €
Each (In a Pack of 100)
Aantal stuks
RJ Connector Hood & Boot RJ45 J00026A0165 MP8 RJ45 plug and Ø 7 mm cable MP9 B00080F0090
RS-stocknr. 123-7374
FabrikantnummerB00080F0089
FabrikantTelegartner
0,664 €
Each (In a Pack of 100)
Aantal stuks
RJ Connector Hood & Boot RJ45 J00026A0165 MP8 RJ45 plug and Ø 6.3 mm cable MP8 B00080F0089
RS-stocknr. 123-7372
FabrikantnummerH86011A0006
FabrikantTelegartner
1,263 €
Each (In a Pack of 10)
Aantal stuks
RJ Connector Hood & Boot RJ45 J80026A0000 & J00026A0165 MP8 RJ45 plug and Ø 5.0 - 7.3 mm cable MP8 H86011A0006
RS-stocknr. 123-7373
FabrikantnummerB00081A0031
FabrikantTelegartner
0,46 €
Each (In a Pack of 100)
Aantal stuks
RJ Connector Hood & Boot RJ45 J00026A0165 MP8 RJ45 plug and Ø 6.0 mm cable MP8 B00081A0031
RS-stocknr. 765-3692
FabrikantnummerJ00023A0206
FabrikantTelegartner
25,44 €
Each
Aantal stuks
RJ Connector Accessory RJ45 AMJ-S Module - J00023A0206