Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps.



Types of mains inline connectors



Two-pin connectors


Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting.


Three-pin connectors


Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS-stocknr. 454-968
FabrikantnummerPX0777
FabrikantBulgin
11,74 €
Each
Aantal stuks
- 3 Cable Mount 6 → 8mm 16A 250 V ac IP68 Screw Brass Nickel 38.1mm 105mm Female/Male 8mm
RS-stocknr. 110-949
FabrikantnummerPX0777/OR
FabrikantBulgin
13,14 €
Each
Aantal stuks
- 3 Cable Mount 6 → 8mm 16A 250 V ac IP68 Crimp, Screw Down Brass Nickel 38.1mm 105mm - 8mm
RS-stocknr. 866-0158
FabrikantnummerPX0777/4POLE
FabrikantBulgin
15,50 €
Each
Aantal stuks
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS-stocknr. 866-0152
FabrikantnummerPX0777/6POLE
FabrikantBulgin
17,20 €
Each
Aantal stuks
- - - - 10A 250 V ac IP68 - - - - 105mm - -
RS-stocknr. 866-0161
FabrikantnummerPX0777/8POLE
FabrikantBulgin
18,59 €
Each
Aantal stuks
- - - - 10A 250 V ac IP68 - - - - 105mm - -