Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 20 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 190-2979
Fabrikantnummer0 520 42
FabrikantLegrand
15,89 €
Each
Aantal stuks
16.0A Plug 2P+E 230.0 V - Cable Mount IP44 Blue Male Straight - HYPRA - +100°C
RS-stocknr. 190-3023
Fabrikantnummer0 520 82
FabrikantLegrand
17,34 €
Each
Aantal stuks
16.0A Socket - 200 → 250 V - Cable Mount - Blue - - - - - -
RS-stocknr. 754-2176
Fabrikantnummer0 539 03
FabrikantLegrand
27,09 €
Each
Aantal stuks
16.0A Socket 2P+E 230.0 V - Panel Mount IP44 - Female - - HYPRA - -
RS-stocknr. 665-7753
Fabrikantnummer0 521 03
FabrikantLegrand
44,04 €
Each
Aantal stuks
16.0A - - 230.0 V - - IP40 Purple - - - - - -
RS-stocknr. 821-1955
Fabrikantnummer5 552 39
FabrikantLegrand
11,17 €
Each
Aantal stuks
32.0A Plug 3P+N+E 415.0 V - Cable Mount IP44 Red Male Straight Screw P17 Tempra Pro 6.0mm² +40°C
RS-stocknr. 821-1895
Fabrikantnummer5 551 29
FabrikantLegrand
8,60 €
Each
Aantal stuks
16.0A Plug 3P+N+E 415.0 V - Cable Mount IP44 Red Male Straight Screw P17 Tempra Pro 2.5mm² +40°C
RS-stocknr. 821-1885
Fabrikantnummer5 551 09
FabrikantLegrand
12,50 €
Each
Aantal stuks
16.0A Socket 3P+N+E 415.0 V - Cable Mount IP44 Red Female Straight Screw P17 Tempra Pro 2.5mm² +40°C
RS-stocknr. 190-3102
Fabrikantnummer0 521 72
FabrikantLegrand
18,04 €
Each
Aantal stuks
16.0A Plug 2P+E 230.0 V - Panel Mount IP44 Blue Male Right Angle Screw HYPRA - +100°C
RS-stocknr. 821-1832
Fabrikantnummer0 568 08
FabrikantLegrand
37,63 €
Each
Aantal stuks
16.0A Socket 3P+N+E 415.0 V - Wall Mount IP66, IP67 Red Male Right Angle Screw P17 Tempra Pro 4.0mm² +40°C
RS-stocknr. 821-1933
Fabrikantnummer5 552 14
FabrikantLegrand
12,54 €
Each
Aantal stuks
32.0A Socket 2P+E 230.0 V - Cable Mount IP44 Blue Female Straight Screw P17 Tempra Pro 6.0mm² +40°C
RS-stocknr. 821-1942
Fabrikantnummer5 552 34
FabrikantLegrand
10,00 €
Each
Aantal stuks
32.0A Plug 2P+E 230.0 V - Cable Mount IP44 Blue Male Straight Screw P17 Tempra Pro 6.0mm² +40°C
RS-stocknr. 821-1930
Fabrikantnummer5 552 19
FabrikantLegrand
15,81 €
Each
Aantal stuks
32.0A Socket 3P+N+E 415.0 V - Cable Mount IP44 Red Female Straight Screw P17 Tempra Pro 6.0mm² +40°C
RS-stocknr. 506-9767
Fabrikantnummer0 520 52
FabrikantLegrand
37,93 €
Each
Aantal stuks
16.0A Plug 2P+E 230.0 V - Cable Mount IP44 Blue Male Straight - HYPRA - +100°C
RS-stocknr. 172-8793
Fabrikantnummer0 522 23
FabrikantLegrand
17,92 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 479-207
Fabrikantnummer0 520 43
FabrikantLegrand
31,61 €
Each
Aantal stuks
16.0A Plug 3P+E 230.0 V - Cable Mount IP44 Blue Male Straight - HYPRA - +100°C
RS-stocknr. 506-9947
Fabrikantnummer0 521 00
FabrikantLegrand
36,76 €
Each
Aantal stuks
16A - - 230 V - - IP40 Blue - - - - - -
RS-stocknr. 479-194
Fabrikantnummer0 522 64
FabrikantLegrand
39,09 €
Each
Aantal stuks
16.0A Plug 3P+N+E 415.0 V - Cable Mount IP44 Red Male Right Angle - HYPRA - +100°C
RS-stocknr. 821-1952
Fabrikantnummer5 552 54
FabrikantLegrand
14,57 €
Each
Aantal stuks
32.0A Socket 2P+E 230.0 V - Wall Mount IP44 Blue Female Straight Screw P17 Tempra Pro 10.0mm² +40°C
RS-stocknr. 190-3001
Fabrikantnummer52244
FabrikantLegrand
18,27 €
Each
Aantal stuks
16.0A Plug 3P+N+E 415.0 V - Cable Mount IP44 Red Male Straight - HYPRA - +100°C
RS-stocknr. 821-1873
Fabrikantnummer5 551 04
FabrikantLegrand
6,39 €
Each
Aantal stuks
16.0A Socket 2P+E 230.0 V - Cable Mount IP44 Blue Female Straight Screw P17 Tempra Pro 2.5mm² +40°C