IEC Connectors

IEC Connectors are used as power couplers for electrical appliances. IEC refers to the set of standards from the International Electrotechnical Commission, ensuring that the power cords for appliances conform to a standardized set of safety requirements for appliances not exceeding a 250 V ac voltage or 16 A rated current.
For everything to domestic kitchen equipment to computer hardware in office environments, the IEC connector is available in different sizes and shapes to accommodate the current, temperature and earthing requirements of different appliances.


IEC Types:



  • C1/C2- Used for small electrical appliances such as electric trimmers or shavers.

  • C5/C6- Known as a cloverleaf, this power connector is used in smaller electrical appliances such as projectors.

  • C7/C8- The figure-eight connector is commonly used in personal stereo systems and some older laptop models.

  • C13/C14- This connector is used for larger electrical appliances, such as kitchen appliances, instrumentation amplifiers and computer hard drives.

  • C15/C16- This connector is often referred to as a kettle lead due to its use in powering electric kettles. They are well suited to this task due to their designation as a ’hot condition’ coupler and having a high-temperature rating

  • C15A/C16A- Is similar to the C15 and C16, but is rated for a higher temperature.

  • C17/C18- Is an unearthed power connector that is used in audio applications when audio quality is a concern.

  • C19/C20- Is a power connector for high current applications, such as uninterruptible power supplies or power distribution units.


...
Lees meer Lees minder

Filters

1 - 20 van 106 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IEC Connector Type Mounting Type Gender Current Rating Body Orientation Termination Method Switch Type Number of Fuses Voltage Rating Rewireable Fuse Size Maximum Cable Diameter Shuttered Series
RS-stocknr. 449-922A
FabrikantnummerPX0686
FabrikantBulgin
3,75 €
Each (In a Pack of 100)
Aantal stuks
C14 Cable Mount Male 10A Straight Screw - None 250 V Yes - - No -
RS-stocknr. 449-922
FabrikantnummerPX0686
FabrikantBulgin
4,06 €
Each
Aantal stuks
C14 Cable Mount Male 10A Straight Screw - None 250 V Yes - - No -
RS-stocknr. 488-208A
FabrikantnummerPX0587
FabrikantBulgin
2,969 €
Each (In a Pack of 10)
Aantal stuks
C13 Cable Mount Female 10A Straight Screw - None 250 V Yes - - No -
RS-stocknr. 488-208
FabrikantnummerPX0587
FabrikantBulgin
4,94 €
Each
Aantal stuks
C13 Cable Mount Female 10A Straight Screw - None 250 V Yes - - No -
RS-stocknr. 211-4224
FabrikantnummerPX0597
FabrikantBulgin
4,49 €
Each
Aantal stuks
C15 Cable Mount Female 10A Straight Screw - None 250 V - - - No -
RS-stocknr. 195-912
FabrikantnummerPX0580/63
FabrikantBulgin
5,00 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight Quick Connect - None 250 V - - - No -
RS-stocknr. 352-1825
FabrikantnummerBVA01/Z0000/11
FabrikantBulgin
13,24 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight Quick Connect 2 Pole 1 250 V - 5 x 20mm - No -
RS-stocknr. 293-5891
FabrikantnummerPX0588
FabrikantBulgin
7,07 €
Each
Aantal stuks
C13 Cable Mount Female 10A Right Angle Screw - None 250 V Yes - - No -
RS-stocknr. 449-938A
FabrikantnummerPX0686/SE
FabrikantBulgin
4,469 €
Each (In a Pack of 20)
Aantal stuks
C14 Cable Mount Male 10A Right Angle Screw - None 250 V Yes - - No -
RS-stocknr. 352-1803
FabrikantnummerBVA01/Z0000/02
FabrikantBulgin
10,65 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight Quick Connect - 1 250 V - 5 x 20mm - No -
RS-stocknr. 449-938
FabrikantnummerPX0686/SE
FabrikantBulgin
6,89 €
Each
Aantal stuks
C14 Cable Mount Male 10A Right Angle Screw - None 250 V Yes - - No -
RS-stocknr. 211-1001
FabrikantnummerBZH01/Z0000/11
FabrikantBulgin
12,26 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight Quick Connect 2 Pole 1 250 V - 5 x 20mm - No -
RS-stocknr. 481-651
FabrikantnummerPX0695/15/63
FabrikantBulgin
3,23 €
Each
Aantal stuks
C13 Snap-In Female 10A Straight Quick Connect - None 250 V - - - No -
RS-stocknr. 352-1869
FabrikantnummerBVB01/Z0000/11
FabrikantBulgin
11,95 €
Each
Aantal stuks
C14 Panel Mount Male 10A Straight Quick Connect - 1 250 V - 5 x 20mm - No -
RS-stocknr. 484-155
FabrikantnummerBZV01/Z0000/02
FabrikantBulgin
12,26 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight Quick Connect - 1 250 V - 5 x 20mm - No -
RS-stocknr. 488-905
FabrikantnummerPX0587/SE
FabrikantBulgin
6,31 €
Each
Aantal stuks
C13 Cable Mount Female 10A Right Angle Screw - None 250 V Yes - - No -
RS-stocknr. 211-0963
FabrikantnummerBZV03/Z0000/09
FabrikantBulgin
17,57 €
Each
Aantal stuks
C14 Snap-In Male 10A Straight Quick Connect - 2 250 V - 5 x 20mm - No -
RS-stocknr. 449-310A
FabrikantnummerPX0675/63
FabrikantBulgin
1,741 €
Each (In a Pack of 10)
Aantal stuks
C13 Panel Mount Female 10A Straight Quick Connect - None 250 V - - - No -
RS-stocknr. 449-310
FabrikantnummerPX0675/63
FabrikantBulgin
2,35 €
Each
Aantal stuks
C13 Panel Mount Female 10A Straight Quick Connect - None 250 V - - - No -
RS-stocknr. 488-905A
FabrikantnummerPX0587/SE
FabrikantBulgin
3,094 €
Each (In a Pack of 10)
Aantal stuks
C13 Cable Mount Female 10A Right Angle Screw - None 250 V Yes - - No -