Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment. These connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built.


Commonly used sizes:


  • M12

  • M8

  • M23

  • M9

  • Miniature


What are Industrial Circular Connectors used for?


Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Measurement and instrumentation

...
Lees meer Lees minder

Filters

1 - 20 van 1433 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS-stocknr. 540-1745
FabrikantnummerC01630D00610010
10,50 €
Each
Aantal stuks
6 + PE - Cable Mount Standard Socket Solder Female IP65, IP67 - 10.0A 250.0 V - - Straight
RS-stocknr. 540-1868
FabrikantnummerC01620H00310010
9,97 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Plug Screw Male IP65, IP67 - 16.0A 400.0 V - - Straight
RS-stocknr. 540-1694
FabrikantnummerC016 30H006 110 10
11,27 €
Each
Aantal stuks
6 + PE - Cable Mount Standard Plug Solder Male IP65, IP67 - 10.0A 250.0 V - - Straight
RS-stocknr. 540-1723
FabrikantnummerC01610H00601010
6,92 €
Each
Aantal stuks
7 - Cable Mount - Plug Crimp Male IP65, IP67 - - - - - Straight
RS-stocknr. 240-8428
FabrikantnummerC016-20E005-1032
24,54 €
Each
Aantal stuks
5 + PE - Cable Mount Standard Socket Screw Male IP65 - 21.0A 400.0 V - - Straight
RS-stocknr. 395-446
FabrikantnummerC016 20D003 100 12
10,01 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Socket Screw - IP65, IP67 - 16.0A 400.0 V - Threaded Straight
RS-stocknr. 696-4307
FabrikantnummerMA1CAP1200
7,40 €
Each
Aantal stuks
12 - Cable Mount - Plug Crimp Male IP67 - - 160.0 V - - Straight
RS-stocknr. 540-1795
FabrikantnummerC01610D00601010
6,69 €
Each
Aantal stuks
7 - Cable Mount - Socket Crimp Female IP65, IP67 - - - - - Straight
RS-stocknr. 190-2320
FabrikantnummerC091 31G012 200 2
11,899 €
Each (In a Bag of 100)
Aantal stuks
12 - Panel Mount - Socket Solder Female IP67 20 3.0A 150.0 V - Screw On Straight
RS-stocknr. 240-8412
FabrikantnummerC016-20I005-1032
19,85 €
Each
Aantal stuks
5 + PE - Cable Mount Standard Plug Screw Male IP65 - 21.0A 400.0 V - - Straight
RS-stocknr. 540-1688
FabrikantnummerC01630H00610010
10,82 €
Each
Aantal stuks
6 + PE - Cable Mount Standard Plug Solder Male IP65, IP67 - 10.0A 250.0 V - - Straight
RS-stocknr. 395-478
FabrikantnummerC016 20H003 100 12
12,11 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Plug Screw - IP65, IP67 - 16.0A 400.0 V - Threaded Straight
RS-stocknr. 690-4059
FabrikantnummerC091 31G012 200 2
15,70 €
Each
Aantal stuks
12 - Panel Mount - Socket Solder Female IP67 20 3.0A 150.0 V - Screw On Straight
RS-stocknr. 395-430
FabrikantnummerC016 20H003 110 12
10,25 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Plug Screw - IP65, IP67 - 16.0A 400.0 V - Threaded Straight
RS-stocknr. 540-1751
FabrikantnummerC01630D00611010
12,87 €
Each
Aantal stuks
6 + PE - Cable Mount Standard Socket Solder Female IP65, IP67 - 10.0A 250.0 V - - Straight
RS-stocknr. 540-1903
FabrikantnummerC01620D00311010
10,29 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Socket Screw Female IP65, IP67 - 16.0A 400.0 V - - Straight
RS-stocknr. 811-4255
FabrikantnummerBD-02BFFA-LL7001
8,32 €
Each
Aantal stuks
2 - Cable Mount Standard Socket Solder Female IP67 - 5.0A 500.0 V - Bayonet Straight
RS-stocknr. 540-1874
FabrikantnummerC01620H00311010
10,44 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Plug Screw Male IP65, IP67 - 16.0A 400.0 V - - Straight
RS-stocknr. 540-1896
FabrikantnummerC01620D00310010
8,65 €
Each
Aantal stuks
3 + PE - Cable Mount Standard Socket Screw Female IP65, IP67 - 16.0A 400.0 V - - Straight
RS-stocknr. 811-4236
FabrikantnummerBD-02PMMS-LC7001
3,70 €
Each
Aantal stuks
2 - Panel Mount Standard Plug Solder Male IP67 - 5.0A 500.0 V - Bayonet Straight