Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 372-1902
FabrikantnummerST-JL05-20P-C2-100
FabrikantJAE
24,62 €
1 Bag of 100
Bag(s)
Male - - Crimp JL05 - - - 29.24mm - Silver - - -
RS-stocknr. 372-1918
FabrikantnummerST-JL05-16P-C1-100
FabrikantJAE
54,44 €
1 Bag of 100
Bag(s)
Male - - Crimp JL05 - - - 32.4mm - Silver - - -
RS-stocknr. 690-4337
FabrikantnummerJN1-22-26S-PKG100
FabrikantJAE
0,213 €
Each (In a Pack of 100)
Aantal stuks
Female - 28 → 26 AWG Crimp JN1 JN1 Series Connectors Signal - 11.85mm - Gold over Nickel 200 V ac Copper Alloy 36mΩ
RS-stocknr. 372-2034
FabrikantnummerCONT-JL05-12S-C1-10
FabrikantJAE
1,474 €
Each (In a Bag of 10)
Aantal stuks
Female - - Crimp JL05 - - - 37mm - Silver - - -
RS-stocknr. 372-1924
FabrikantnummerST-JL05-16P-C2-100
FabrikantJAE
45,93 €
1 Bag of 100
Bag(s)
Male - - Crimp JL05 - - - 32.4mm - Silver - - -
RS-stocknr. 372-2056
FabrikantnummerCONT-JL05-08S-C1-10
FabrikantJAE
6,331 €
Each (In a Bag of 10)
Aantal stuks
Female - - Crimp JL05 - - - 39.5mm - Silver - - -
RS-stocknr. 690-4333
FabrikantnummerJN1-22-22S-PKG100
FabrikantJAE
0,277 €
Each (In a Pack of 100)
Aantal stuks
Female - 25 → 21 AWG Crimp JN1 JN1 Series Connectors Signal - 11.85mm - Gold over Nickel 200 V ac Copper Alloy 36mΩ
RS-stocknr. 372-1930
FabrikantnummerST-JL05-16P-C3-100
FabrikantJAE
40,15 €
1 Bag of 100
Bag(s)
Male - - Crimp JL05 - - - 32.4mm - Silver - - -
RS-stocknr. 372-1968
FabrikantnummerCONT-JL05-08P-C2-10
FabrikantJAE
28,37 €
1 Bag of 10
Bag(s)
Male - - Crimp JL05 - - - 36.5mm - Silver - - -
RS-stocknr. 372-2062
FabrikantnummerCONT-JL05-08S-C2-10
FabrikantJAE
6,321 €
Each (In a Bag of 10)
Aantal stuks
Female - - Crimp JL05 - - - 39.5mm - Silver - - -
RS-stocknr. 372-1895
FabrikantnummerST-JL05-20P-C1-100
FabrikantJAE
45,59 €
1 Bag of 100
Bag(s)
Male - - Crimp JL05 - - - 28.63mm - Silver - - -
RS-stocknr. 372-2012
FabrikantnummerST-JL05-16S-C2-100
FabrikantJAE
51,80 €
1 Bag of 100
Bag(s)
Female - - Crimp JL05 - - - 28.9mm - Silver - - -
RS-stocknr. 372-1996
FabrikantnummerST-JL05-20S-C2-100
FabrikantJAE
46,93 €
1 Bag of 100
Bag(s)
Female - - Crimp JL05 - - - 26.24mm - Silver - - -
RS-stocknr. 690-4330
FabrikantnummerJN1-22-22P-PKG100
FabrikantJAE
0,213 €
Each (In a Pack of 100)
Aantal stuks
Male - - Crimp JN1 JN1 Series Connectors - - 13.9mm - Gold over Nickel 200 V ac Copper Alloy -