Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS-stocknr. 265-9799
Fabrikantnummer192993-0083
FabrikantITT Cannon
34,14 €
Each
Aantal stuks
Unsealed plugs and Receptables 14 Straight Male Aluminium - - IP67 88.5mm 12 - Trident TNM
RS-stocknr. 265-9806
Fabrikantnummer192993-0084
FabrikantITT Cannon
29,40 €
Each
Aantal stuks
- - - - - - - - 88.5mm - - -
RS-stocknr. 446-8242
Fabrikantnummer192900-0344
FabrikantITT Cannon
9,16 €
Each
Aantal stuks
- - - - - - - - 90.8mm - - -
RS-stocknr. 446-8545
Fabrikantnummer192900-0286
FabrikantITT Cannon
5,77 €
Each
Aantal stuks
Neptune Circular Connector, TNM Circular Connector 14 Straight - Polymer - - - 67.1 mm, 80.5 mm - Yes TNA
RS-stocknr. 349-8769
Fabrikantnummer192993-0093
FabrikantITT Cannon
22,89 €
Each
Aantal stuks
- - - - - - - - 78mm - - -
RS-stocknr. 349-8747
Fabrikantnummer192993-0091
FabrikantITT Cannon
16,41 €
Each
Aantal stuks
- - - - - - - - 70mm - - -
RS-stocknr. 349-8753
Fabrikantnummer192993-0092
FabrikantITT Cannon
24,67 €
Each
Aantal stuks
- - - - - - - - 72mm - - -
RS-stocknr. 273-5304
Fabrikantnummer192900-0496
FabrikantITT Cannon
10,96 €
Each
Aantal stuks
- - - - - - - - 85.5mm - - -
RS-stocknr. 265-9783
Fabrikantnummer192993-0082
FabrikantITT Cannon
12,24 €
Each
Aantal stuks
Unsealed plugs and Receptables 12 Straight Male Aluminium - - IP67 88.5mm 8 - -
RS-stocknr. 265-9777
Fabrikantnummer192993-0081
FabrikantITT Cannon
21,40 €
Each
Aantal stuks
- - - - - - - - 88.5mm - - -
RS-stocknr. 190-3473
Fabrikantnummer058-8578-100
FabrikantITT Cannon
1,425 €
Each (In a Bag of 100)
Aantal stuks
APD Series - Straight - PBT - - IP67, IP69K 35.8mm - - 058
RS-stocknr. 752-5688
Fabrikantnummer058-8578-100
FabrikantITT Cannon
1,90 €
Each
Aantal stuks
APD Series - Straight - PBT - - IP67, IP69K 35.8mm - - 058
RS-stocknr. 752-5691
Fabrikantnummer058-8578-101
FabrikantITT Cannon
2,00 €
Each
Aantal stuks
APD Series - Right Angle - PBT - - IP67, IP69K - - - 058
RS-stocknr. 752-5694
Fabrikantnummer058-8578-103
FabrikantITT Cannon
2,06 €
Each
Aantal stuks
APD Series - Right Angle - PBT - - IP67, IP69K - - - 058
RS-stocknr. 167-9758
Fabrikantnummer192900-0498
FabrikantITT Cannon
21,76 €
Each
Aantal stuks
- - - - - - - - 128.5mm - - -
RS-stocknr. 273-5499
Fabrikantnummer192900-0187
FabrikantITT Cannon
4,66 €
Each
Aantal stuks
- - - - - - - - 35mm - - -
RS-stocknr. 167-9742
Fabrikantnummer192900-0497
FabrikantITT Cannon
12,34 €
Each
Aantal stuks
- - - - - - - - 89.8mm - - -
RS-stocknr. 474-596
Fabrikantnummer192991-0514
FabrikantITT Cannon
34,35 €
Each
Aantal stuks
QM Range Connector - - Female Nylon - - - 73.5mm 7 - 192
RS-stocknr. 474-603
Fabrikantnummer192991-0516
FabrikantITT Cannon
35,43 €
Each
Aantal stuks
QM Range Connector - - Female Nylon - - - 67mm 23 - 192
RS-stocknr. 446-8236
Fabrikantnummer192900-0343
FabrikantITT Cannon
6,99 €
Each
Aantal stuks
- - - - - - - - 67.1mm - - -