Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS-stocknr. 626-9205
FabrikantnummerJL05-18EB3B-(11)-RK
FabrikantJAE
16,84 €
Each
Aantal stuks
- - - - - - - - 71.3mm - - -
RS-stocknr. 626-9328
FabrikantnummerJL05-28EB3B-(21)-RK
FabrikantJAE
25,95 €
Each
Aantal stuks
- - - - - - - - 71.3mm - - -
RS-stocknr. 626-9277
FabrikantnummerJL05-22EB3B-(17)-RK
FabrikantJAE
31,25 €
Each
Aantal stuks
- - - - - - - - 71.3mm - - -