Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS-stocknr. 190-2527
Fabrikantnummer97-3057-1010
4,85 €
Each (In a Bag of 50)
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS-stocknr. 873-1831
Fabrikantnummer97-3057-1010
5,66 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS-stocknr. 873-1904
Fabrikantnummer97-3057-1024-1
14,99 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - - - - 97
RS-stocknr. 873-1838
Fabrikantnummer97-3057-1010(676)
5,81 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS-stocknr. 873-1834
Fabrikantnummer97-3057-1010(621)
5,57 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS-stocknr. 873-1866
Fabrikantnummer97-3057-1016(676)
5,64 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97
RS-stocknr. 873-1897
Fabrikantnummer97-3057-1024
11,42 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - 29.36mm - - 97
RS-stocknr. 873-1878
Fabrikantnummer97-3057-1020
9,97 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 32 Straight - - - 1-3/4 in - 18 - 27.81mm - - 97
RS-stocknr. 873-1800
Fabrikantnummer97-3057-1007(621)
6,10 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS-stocknr. 873-1796
Fabrikantnummer97-3057-1004
6,18 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS-stocknr. 190-2526
Fabrikantnummer97-3057-1004
4,945 €
Each (In a Bag of 75)
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS-stocknr. 873-1862
Fabrikantnummer97-3057-1016(621)
7,06 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97
RS-stocknr. 873-1727
Fabrikantnummer97-3055-121-22002
39,25 €
Each
Aantal stuks
97 Series Standard Cylindrical Connector 20, 22 Straight Male - - NPT 1/2 in (M Thread), 1-3/16 in - 18 (C Thread) - 22.23mm 1 - 97
RS-stocknr. 195-0931
FabrikantnummerAHDMBS-24-002
7,53 €
Each (In a Box of 50)
Aantal stuks
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS-stocknr. 873-1913
Fabrikantnummer97-3057-12
9,41 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 20, 22 Straight - - - 1-3/16 in - 18 - 30.15mm - - 97
RS-stocknr. 873-1822
Fabrikantnummer97-3057-1008-1(621)
11,28 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 16, 16S Straight - - - 7/8 in - 20 - - - - 97
RS-stocknr. 873-1604
Fabrikantnummer97-282-14S-5
16,78 €
Each
Aantal stuks
97 Series Standard Cylindrical Connector 14S - - Aluminium Alloy - - - - 5 - 97
RS-stocknr. 195-0932
FabrikantnummerAHDMBS-24-002
10,08 €
Each
Aantal stuks
AHDM Series Connectors 24 - - Aluminium Alloy - M38 x 1.5 6H - 84mm - - Duramate AHDM
RS-stocknr. 873-1673
Fabrikantnummer97-283-28
68,13 €
Each
Aantal stuks
Jacketed Cable 28 - - Aluminium Alloy - - - - - - 97
RS-stocknr. 873-1869
Fabrikantnummer97-3057-1016
6,99 €
Each
Aantal stuks
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97