DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.
Types
Number of contacts varies
Many variations of housing material, including different types of metal and plastic
Description:
Harting DIN 41612 Type C backplane signal connectors
are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal ...
Description:
A range of DIN 41612 / IEC 60603-2
connectors with 2.54 mm basic grid. Indirect connection systemUse in DIN 41494 construction systems (19 technology)Connection between plug-in cards and backplane wiringConnection between two PCBs arranged one above the otherConnection to peripheral ...
Description:
DIN 41612 connectors for interconnection in all 19in
Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection ...
Description:
DIN 41612 connectors for interconnection in all 19in
Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection ...