Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

341 - 360 van 413 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 192-0023
Fabrikantnummer352152-1
FabrikantTE Connectivity
14,82 €
Each (In a Tube of 12)
Aantal stuks
Hard Metric Type B Female 110 22 5 Right Angle Polyester 2mm Phosphor Bronze Through Hole Gold 1.5A - Solder
RS-stocknr. 888-1898
Fabrikantnummer177200133301002
FabrikantAVX
5,188 €
Each (In a Pack of 260)
Aantal stuks
- - 133 - 5, 7 Straight - 2mm Phosphor Bronze Through Hole - 1A 250 V Press Fit
RS-stocknr. 161-4067
Fabrikantnummer1410142-1
FabrikantTE Connectivity
19,168 €
Each (In a Tube of 16)
Aantal stuks
VITA 46 Right Female 144 16 9 Straight Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS-stocknr. 864-3535
Fabrikantnummer5646533-1
FabrikantTE Connectivity
6,84 €
Each (In a Pack of 165)
Aantal stuks
- - 146 - 5 Straight - 2mm Phosphor Bronze Through Hole - - - Press Fit
RS-stocknr. 164-7951
Fabrikantnummer352069-1
FabrikantTE Connectivity
7,262 €
Each (In a Tube of 11)
Aantal stuks
Hard Metric Type B Female 125 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS-stocknr. 182-2276
FabrikantnummerHM2R70PA5108N9LF
FabrikantAmphenol ICC
1,90 €
Each (In a Tray of 288)
Aantal stuks
- Female 110 - 5 Right Angle Thermoplastic 2mm Copper Alloy Through Hole Gold 1.5A 750 V ac Press Fit
RS-stocknr. 164-4155
Fabrikantnummer5100161-1
FabrikantTE Connectivity
3,643 €
Each (In a Tube of 22)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 718-1601
Fabrikantnummer120957-1
FabrikantTE Connectivity
10,00 €
Each
Aantal stuks
- - 7 - 1 Right Angle - 2mm Copper Alloy Through Hole Gold 16A - Press Fit
RS-stocknr. 340-1024
Fabrikantnummer5100141-1
FabrikantTE Connectivity
7,22 €
Each
Aantal stuks
Hard Metric Type B Male 125 25 5 Straight PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS-stocknr. 740-7385
Fabrikantnummer17011542201
FabrikantHARTING
6,66 €
Each
Aantal stuks
Hard Metric Type A Male 154 - 7 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel, Palladium Nickel 1A - Press-In
RS-stocknr. 295-3524
Fabrikantnummer127050-0034
FabrikantITT Cannon
506,47 €
Each
Aantal stuks
- Male 360 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS-stocknr. 161-4967
Fabrikantnummer5536600-1
FabrikantTE Connectivity
5,661 €
Each (In a Tube of 48)
Aantal stuks
Futurebus+ Male 8 - 4 Straight Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 5A 30 V ac Solder
RS-stocknr. 196-3525
Fabrikantnummer2102736-1
FabrikantTE Connectivity
41,28 €
Each
Aantal stuks
High Speed Female 144 16 9 Vertical LCP 1.8mm Phosphor Bronze Board Mount Gold Plated, Tin 1.5A - Solder
RS-stocknr. 740-7382
Fabrikantnummer17030552202
FabrikantHARTING
3,93 €
Each
Aantal stuks
Hard Metric Type C Male 55 - 5 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel, Palladium Nickel 1A - Press-In
RS-stocknr. 178-9860
Fabrikantnummer74029-6000
FabrikantMolex
5,296 €
Each (In a Tube of 1500)
Aantal stuks
- Female 2 - 6 Vertical Thermoplastic 2mm High Performance Alloy Surface Mount, Through Hole - 10A 250 V Solder
Nieuw
RS-stocknr. 208-0822
FabrikantnummerEBTF-4-10-2.0-S-RA-1
FabrikantSamtec
20,162 €
Each (In a Tray of 25)
Aantal stuks
4 Pair Female 4 Pair 10 - Right Angle - 2mm - - - - - -
RS-stocknr. 162-3700
Fabrikantnummer17250951102
FabrikantHARTING
8,546 €
Each (In a Pack of 13)
Aantal stuks
- Female 95 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS-stocknr. 206-0031
FabrikantnummerRVPX-J16MM1
FabrikantAmphenol Socapex
19,968 €
Each (In a Tray of 48)
Aantal stuks
VITA 46 Centre Male 144 16 9 Vertical - 1.8mm - - - - - -
RS-stocknr. 739-1000
Fabrikantnummer5646442-1
FabrikantTE Connectivity
11,98 €
Each
Aantal stuks
Hard Metric Type D Female 176 25 8 Right Angle Glass Fibre Reinforced PBT 2mm Phosphor Bronze Through Hole Gold 1.5A 750 V ac Solder
RS-stocknr. 161-6338
Fabrikantnummer5536501-1
FabrikantTE Connectivity
5,591 €
Each (In a Tube of 48)
Aantal stuks
Futurebus+ Male 24 - 4 Straight Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold - - Solder