Automotive Connectors

Electrical connectors used in the automotive industry have to be tough and reliable. They are often placed in parts of an vehicle that are open to the elements, meaning they must be provide protection against dust ingress and moisture. They may also have a good degree of heat resistance. Due to the movement and vibrations within a vehicle, the connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Types of Automotive Connector



  • Terminals are used to provide connection to a PCB. Wire terminals eliminate the need for soldering.

  • Board-to-Board connectors connect two PCBs together.

  • Wire-to-wire connectors connect two wires which have already been terminated, for example a crimp termination with a Ring Terminal.

  • Connector housings are available to surround and protect connections between wires, connectors and PCBs. They provide protection from the elements or may feature a secondary locking mechanism.

  • General automotive connectors can be used in power and battery applications, for example with caravaning or cigarette lighters.


Where can I use Automotive Connectors?


Automotive connectors are available for a range of applications. This includes creating protective cable-to-cable connections, or providing multiple sockets from the single traditional cigarette lighter.


Our range of automotive connectors contains various connector kits to suit a broad range of requirements within the automotive industry, as well as relevant accessories such as insertion and extraction tools. This rugged range of automotive connectors can be used with most automotive wiring harnesses, including motorcycles, cars, caravans or any number of automotive applications with some more specific application needs such as in the motocross and boating industries.


...
Lees meer Lees minder

Filters

2081 - 2084 van 2084 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Type Gender Number of Rows Current Rating Mounting Type Series Colour IP Rating Termination Method Diameter Height Width Depth
RS-stocknr. 178-8761
Fabrikantnummer34822-0013
FabrikantMolex
9,306 €
Each (In a Box of 144)
Aantal stuks
66 Receptacle Housing Female 4 11A Cable Mount MX123 Black IP67, IPx9K Crimp - 47.92mm 40.4mm 100.8mm
RS-stocknr. 718-7047
Fabrikantnummer282191-2
FabrikantTE Connectivity
1,23 €
Each
Aantal stuks
3 Automotive connector housing Female - - - Junior Power Timer Grey - - - 24.5mm 30.4mm 38.2mm
RS-stocknr. 164-1829
Fabrikantnummer1473750-1
FabrikantTE Connectivity
1,019 €
Each (In a Bag of 100)
Aantal stuks
20 Automotive connector housing Female 2 - Cable Mount TH 025 Natural - - - 15.8mm 27.4mm 35.2mm
RS-stocknr. 726-6862
Fabrikantnummer776537-1
FabrikantTE Connectivity
3,03 €
Each
Aantal stuks
6 Automotive connector housing Male 2 - Clip Mount AMPSEAL 16 Red - - - 26.65mm 24.6mm 47.55mm