WiFi Range Extender, Access Point & Wireless Extender | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Wireless Access Points

    An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.

    A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.

    The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.

    118 Producten voor Wireless Access Points

    Phoenix Contact
    NEARFI PD 2A ETH R
    NearFi
    100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    AX3000
    802.11a/b/g/n/ac/ax
    2402Mbit/s
    IEEE 802.11 ac/n/g/b/a
    5GHz
    2402Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-3666
    802.11a/b/g/n/ac
    10/100 /1000Mbit/s
    802.11ac
    2.4/5GHz
    1200Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DWR-2101
    802.11ax/ac/n/g/b
    1600Mbit/s
    802.11n/g/b/ac/ax
    2.4 GHz, 5GHz
    1600Mbit/s
    1
    WPA, WPA2, WPA3
    119 x 72 x 23.5mm
    -
    23.5mm
    -
    -
    -
    -
    Ezurio
    RG1xx
    -
    -
    802.11a, 802.11b, 802.11g, 802.11n
    0.868 GHz, 2.4 GHz, 5GHz
    65Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Wieland
    83.040.0051.0
    802.11 b/g/n
    300Mbit/s
    IEEE 802.11/b/g/n
    -
    300Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Netgear
    EX3700
    -
    750Mbit/s
    802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
    2.4 GHz, 5GHz
    300Mbit/s
    1
    WPA, WPA2, WPS
    55.17 x 67.17 x 39 m
    130g
    -
    -
    -
    -
    -
    TP-Link
    AX1800
    802.11a/b/g/n/ac/ax
    1201Mbit/s
    IEEE 802.11 ac/n/g/b/a
    5GHz
    1201Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Ewon
    FLB3271_00
    802.11 b/g/n
    -
    802.11 b/g/n
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hirschmann
    BAT-C2
    802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
    -
    802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
    2.4 GHz, 5 GHz
    1 → 54Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    802.11a, 802.11b, 802.11g, 802.11n
    10/100Mbit/s
    802.11a, 802.11b, 802.11g, 802.11n
    2.4 and 5GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-3712
    802.11a/n/ac
    100/1000Mbit/s
    802.11a
    5GHz
    100/1000Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-2610
    802.11a/b/g/n/ac
    1300Mbit/s
    802.11ac
    2.4GHz
    450Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    Nuclias CONNECT - Wireless AC1200 Wave2 Dual Band Indoor PoE Access Point
    802.11ac/n/g/b/a
    1200Mbit/s
    IEEE 802.11 ac/n/g/b/a
    2.4 GHz, 5 GHz
    1.2Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-3711
    802.11ac/n/a
    100/1000Mbit/s
    802.11a
    5GHz
    100/1000Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    UN Model
    802.11
    10/100/1000Mbit/s
    IEEE 802.11a/b/g/n/ac
    2.4 GHz, 5 GHz
    1267Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DWL-6610AP
    -
    10/100/1000Mbit/s
    802.11ac
    2.4 GHz, 5GHz
    300Mbit/s
    1
    AES, TKIP, WPA
    158.79 x 158.79 x 69.39mm
    500g
    158.79mm
    -
    69.93mm
    -
    158.79mm
    MOXA
    UN Model
    802.11
    10/100/1000Mbit/s
    IEEE 802.11a/b/g/n/ac
    2.4 GHz, 5 GHz
    1267Mbit/s
    2
    -
    -
    -
    -
    -
    -
    -
    -
    TP-Link
    AC1200
    802.11a/b/g/n/ac
    867Mbit/s
    IEEE 802.11 ac/n/g/b/a
    5GHz
    867Mbit/s
    1
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    DAP-1360
    802.11n/g/b
    10/100Mbit/s
    802.11b, 802.11g
    2.4GHz
    300Mbit/s
    1
    -
    144 x 109 x 30mm
    229g
    109mm
    -
    30mm
    -
    144mm
    Resultaten per pagina