Braided Wire

p>Braided wire refers to an electrical conductor or cable made by weaving or intertwining multiple strands or wires of a conductive material, typically copper, aluminum, or another metal. The braided construction provides several benefits, including flexibility, increased surface area, and improved mechanical strength. Braided wires come in various configurations and are used in a wide range of electrical and electronic applications.

The specific characteristics of braided wire, such as the number of strands, tightness of the braid, and the material used, can vary depending on the intended application. It is important to choose the right type of braided wire to meet the electrical and mechanical requirements of a given project.

Braided wire is available in a wide range of sizes and configurations, and it is commonly used in various industries, including electronics, telecommunications, automotive, aerospace, and industrial manufacturing

What are the features and benefits of Braided Wire?

Here are some key features and common uses of braided wire:

  • Flexibility: The braided structure makes the wire highly flexible, allowing it to bend and twist easily without breaking. This flexibility is essential in applications where the wire needs to move or be routed through tight spaces.
  • Enhanced Conductivity: The multiple strands in braided wire increase its surface area, which can improve electrical conductivity. This makes it suitable for applications requiring high current-carrying capacity.
  • Mechanical Strength: The braided design provides mechanical strength and durability, making it resistant to stretching, kinking, and damage from bending or flexing.
  • Electromagnetic Interference (EMI) Shielding: Braided wire can be used as shielding around cables and wires to protect against electromagnetic interference, reducing the risk of signal degradation or cross-talk in electronic circuits.
  • Grounding and Bonding: It is commonly used for grounding and bonding applications in electrical systems to ensure safety by dissipating electrical faults and preventing electrical shocks.
  • Connectors and Jumpers: Braided wires are often used as flexible connectors and jumpers between components or devices, especially in situations where vibration or movement occurs.
  • High-Temperature Applications: Some braided wires are designed for use in high-temperature environments and are heat-resistant, making them suitable for applications such as automotive wiring harnesses and industrial equipment.
  • Cable Assemblies: Braided wire is used in the construction of cable assemblies, where the flexibility and durability of the wire are important for reliable connections.
  • Aerospace and Military: In aerospace and military applications, braided wire is used for its durability, flexibility, and EMI shielding properties.

What are the types of braided wire?

There are several types of braided wire available, each designed for specific applications and offering unique characteristics. Here are some common types of braided wire:

  • Copper Braided Wire
  • Tinned Copper Braided Wire
  • Aluminum Braided Wire
  • Silver-plated copper Braided Wire
  • Stainless Steel Braided Wire
  • Nickel-Plated Copper Braided Wire

122 Producten voor Braided Wire

Resultaten per pagina