| RS PRO | Locknut Included | M40 | 32mm | 22mm | Nylon 66 | Black | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 5 | UL 94 V-2 | - | - | - | - |
|
€ 1,014 Per stuk (in een verpakking 10) | RS PRO | Locknut Included | M16 | 10mm | 5mm | Nylon 66 | Grey | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 10 | UL 94 V-2 | - | - | - | - |
|
| RS PRO | - | PG9 | 8mm | 4mm | Nylon 66 | Black | KSS PG THREAD (DIN STANDARD) | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 5 | UL 94 V-2 | - | - | - | - |
|
€ 12,852 Per stuk (in een verpakking 5) | RS PRO | Locknut Included | M25 | 16mm | 9mm | Nickel Plated Brass | Metallic | - | IP68 | - | - | +100°C | -40°C | - | CE, RoHS Compliant | - | - | - | - |
|
| RS PRO | Locknut Included | M25 | 18mm | 13mm | Nylon 66 | Black | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 5 | UL 94 V-2 | - | - | - | - |
|
| RS PRO | Locknut Included | M12 | 6.5mm | 3mm | Nylon 66 | Black | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 5 | UL 94 V-2 | - | - | - | - |
|
€ 4,496 Per stuk (in een verpakking 5) | RS PRO | Locknut Included | PG11 | 10mm | 5mm | Nickel Plated Brass | Metallic | - | IP68 | - | - | +100°C | -40°C | - | CE, RoHS Compliant | - | - | - | - |
|
€ 2,245 Per stuk (in een zak van 10) | RS PRO | - | PG13.5 | 8mm | 7mm | TPE | Grey | - | IP66 | - | - | +90°C | -40°C | 10 | RoHS Compliant, UL | - | - | - | - |
|
€ 8,844 Per stuk (in een zak van 10) | RS PRO | - | M25 | - | - | Nylon 66 | Black | - | IP66 | - | Halogen Free, Self-extinguishing | +120°C | -40°C | 10 | RoHS Compliant, UL 94 V-0 | - | - | - | - |
|
€ 1,265 Per stuk (in een verpakking 10) | RS PRO | Locknut Included | M20 | 14mm | 10mm | Nylon 66 | White | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 10 | UL 94 V-2 | - | - | - | - |
|
| RS PRO | - | PG13.5 | - | - | Nylon 66 | Black | - | IP66 | - | Halogen Free | +120°C | -40°C | 2 | RoHS Compliant, UL | - | - | - | - |
|
| RS PRO | Locknut Included | PG36 | 32mm | 22mm | Nylon 66 | Grey | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 5 | UL 94 V-2 | - | - | - | - |
|
€ 8,631 Per stuk (in een zak van 10) | RS PRO | Locknut Included | M20 | - | - | Nylon 66 | Black | - | IP66 | - | Halogen Free, Self-extinguishing | +120°C | -40°C | 10 | RoHS Compliant, UL 94 V-0 | - | - | - | - |
|
| RS PRO | Locknut Included | M20 | 12mm | 6mm | Nylon | Black | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 5 | UL 94 V-2 | - | - | - | - |
|
| RS PRO | - | PG16 | 14mm | 10mm | Nickel Plated Brass | Metallic | - | IP68 | - | - | +100°C | -40°C | - | - | - | - | - | - |
|
€ 1,074 Per stuk (in een verpakking 5) | RS PRO | Locknut Included | M20 | 10.5mm | 7mm | Plastic | Black | - | IP55 | - | Low Smoke & Fume (LSF) | +80°C | -20°C | - | EN 60423, UL 94 V-2 | - | - | - | - |
|
€ 5,067 Per stuk (in een verpakking 10) | RS PRO | Locknut Included | M25 | 18mm | 13mm | Nylon 66 | Black | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 10 | UL 94 V-2 | - | - | - | - |
|
€ 2,137 Per stuk (in een zak van 10) | RS PRO | - | PG13.5 | 15mm | 14mm | TPE | Grey | - | IP66 | - | - | +90°C | -40°C | 10 | RoHS Compliant, UL | - | - | - | - |
|
| RS PRO | Locknut Included | M12 | 6.5mm | 3mm | Nylon 66 | White | - | IP68 | - | Flame Retardant, Self-extinguishing | 85°C | -40°C | 25 | UL 94 V-2 | - | - | - | - |
|
| RS PRO | Locknut Included | M50 | 38mm | 30mm | Nickel Plated Brass | Metallic | - | IP68 | - | - | +110°C | -40°C | - | CE, RoHS Compliant | - | - | - | - |