Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cable Gland Plugs

    Cable gland plugs, also known as cable gland blanking plugs or cable gland stoppers, are specialised components used in electrical and cable management systems. They are designed to seal off unused or spare openings in cable glands. Cable gland plugs are typically made of materials like plastic, rubber, or metal, depending on the application and environmental conditions. They come in various sizes and designs to fit different types and sizes of cable glands. Some may have specialised features, such as gaskets or seals, to provide additional protection against moisture and environmental elements.

    Cable gland plugs are essential components in cable management and electrical systems, used to seal off and protect unused openings in cable glands, ensuring the safety, integrity, and environmental resistance of the connected cables and equipment.

    The choice of cable gland plug type depends on factors such as the application, environmental conditions, cable size, and the level of protection required. It's essential to select the appropriate type of cable gland plug to ensure the safety and integrity of the cable management system.

    What are the features and benefits of Cable Gland Plugs?

    Cable gland plugs serve several important purposes:

    • Environmental Sealing: Cable gland plugs are used to seal unused openings in cable glands to prevent the ingress of dust, moisture, dirt, or other contaminants. This helps maintain the integrity of the sealed enclosure or equipment.
    • Safety: By sealing off unused openings in cable glands, these plugs ensure that the electrical or cable system remains safe and protected, reducing the risk of electrical hazards or damage.
    • Maintaining IP Ratings: Many cable glands are designed to meet specific Ingress Protection (IP) ratings, which indicate their level of protection against solids and liquids. Cable gland plugs help maintain the IP rating by closing off unused openings.
    • Aesthetics: Cable gland plugs can also be used for aesthetic purposes to cover unused openings in cable glands, creating a neater and more finished appearance.

    What types of cable gland plugs?

    Here are some common types of cable gland plugs:

    • Standard Cable Gland Plugs: These are basic cable gland plugs designed to seal off unused openings in cable glands. They are typically made of materials like plastic or rubber and come in various sizes to fit different cable gland types and sizes.
    • Threaded Cable Gland Plugs: Threaded cable gland plugs have external threads that match the threads of the cable gland's entry point. They are screwed into the cable gland's threaded opening to provide a secure seal. These plugs are commonly used in applications where a watertight or dust-tight seal is required.
    • Blind Cable Gland Plugs: Blind cable gland plugs are designed to seal off cable glands that are not in use or to cap off unused ports on multiple-entry cable glands. They are often equipped with gaskets or seals to provide a high level of environmental protection.
    • Explosion-Proof Cable Gland Plugs: In hazardous environments where explosion protection is required, explosion-proof cable gland plugs are used. These plugs are designed to prevent the passage of gases and flames through cable gland openings. They are commonly used in industries such as oil and gas, chemical, and mining.
    • EMI/RFI Shielded Cable Gland Plugs: In applications where electromagnetic interference (EMI) or radiofrequency interference (RFI) shielding is necessary, specialized EMI/RFI shielded cable gland plugs are used. These plugs are designed to provide a grounded, shielded connection for cables to prevent interference.
    1 van 1
    0 producten
    Geselecteerde filters (1)
    FabrikantVERWIJDEREN
    Eaton
    ALLES VERWIJDEREN

    ABB (4)

    Alpha Wire (24)

    Essentra (1)

    HARTING (4)

    HellermannTyton (9)

    Jacobs (3)

    Kopex-EX (2)

    Lapp (44)

    Legrand (5)

    Moflash (2)

    nVent SCHROFF (1)

    Peppers (6)

    Phoenix Contact (19)

    RAFI (1)

    RS PRO (52)

    Schneider Electric (6)

    Thomas & Betts (10)

    Weidmüller (2)

    WISKA (2)

    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    Er zijn geen mogelijkheden meer beschikbaar
    0 producten
    Prijs
    Fabrikant
    Thread Size
    Hole Diameter
    Material
    Plug Type
    Diameter
    Threaded/Unthreaded
    Colour
    Hazardous Area Certification
    IP Rating
    Better World Product
    Better World Verification
    Productomschrijving
    Prijs
    Fabrikant
    Thread Size
    Hole Diameter
    Material
    Plug Type
    Diameter
    Threaded/Unthreaded
    Colour
    Hazardous Area Certification
    IP Rating
    Better World Product
    Better World Verification

    Uw huidige combinatie van filters heeft geen resultaten opgeleverd. Graag uw selectie aanpassen.

    Resultaten per pagina