Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    591 Producten voor Bearing Units

    € 15,47
    Per stuk
    RS PRO
    -
    20mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12mm
    64mm
    -
    -
    € 14,79
    Per stuk
    RS PRO
    -
    17mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12mm
    64mm
    -
    -
    € 27,35
    Per stuk
    RS PRO
    -
    35mm
    Flange Bearing Unit
    2
    Cast Iron
    161mm
    90mm
    44.4mm
    16mm
    130mm
    -
    -
    € 17,25
    Per stuk
    RS PRO
    -
    12mm
    Flange Bearing Unit
    4
    Cast Iron
    86mm
    86mm
    33.3mm
    12mm
    64mm
    -
    -
    € 15,47
    Per stuk
    RS PRO
    -
    20mm
    Flange Bearing Unit
    2
    Cast Iron
    113mm
    60mm
    33.3mm
    12mm
    90mm
    -
    -
    € 17,25
    Per stuk
    RS PRO
    -
    15mm
    Flange Bearing Unit
    2
    Cast Iron
    113mm
    60mm
    33.3mm
    12mm
    90mm
    -
    -
    € 27,99
    Per stuk
    RS PRO
    -
    12.7mm
    Flange Bearing Unit
    4
    Cast Iron
    123.8mm
    123.8mm
    50mm
    15.8mm
    -
    -
    -
    € 26,57
    Per stuk
    RS PRO
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    117mm
    117mm
    44.4mm
    14mm
    92mm
    -
    -
    € 14,99
    Per stuk
    RS PRO
    -
    25mm
    Flange Bearing Unit
    2
    -
    34.1mm
    130mm
    -
    -
    -
    -
    -
    € 27,99
    Per stuk
    RS PRO
    -
    12.7mm
    Flange Bearing Unit
    2
    Cast Iron
    130mm
    130mm
    50mm
    15.8mm
    -
    -
    -
    € 26,19
    Per stuk
    RS PRO
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    145mm
    -
    41.2mm
    14mm
    84.8mm
    -
    -
    € 21,01
    Per stuk
    RS PRO
    -
    30mm
    Take Up Bearing Unit
    -
    Cast Iron
    113mm
    102mm
    38.1mm
    -
    -
    -
    -
    € 15,13
    Per stuk
    RS PRO
    -
    20mm
    Flange Bearing Unit
    4
    Cast Iron
    100mm
    -
    28.3mm
    12mm
    55.1mm
    -
    -
    € 20,27
    Per stuk
    RS PRO
    -
    30mm
    Flange Bearing Unit
    2
    Cast Iron
    148mm
    80mm
    40.2mm
    16mm
    117mm
    -
    -
    € 28,60
    Per stuk
    RS PRO
    -
    40mm
    Flange Bearing Unit
    2
    Cast Iron
    175mm
    100mm
    51.2mm
    16mm
    144mm
    -
    -
    € 32,56
    Per stuk
    RS PRO
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    133mm
    -
    39.2mm
    12mm
    78.5mm
    -
    -
    € 14,98
    Per stuk
    RS PRO
    -
    25.4mm
    Flange Bearing Unit
    4
    Cast Iron
    21mm
    21mm
    20mm
    12mm
    69.8mm
    -
    -
    € 22,63
    Per stuk
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    160mm
    -
    40.2mm
    16mm
    93.3mm
    -
    -
    € 9,294
    Per stuk (in een verpakking 5)
    RS PRO
    -
    25.4mm
    Flange Bearing Unit
    4
    Steel
    21mm
    9.5mm
    14.6mm
    -
    -
    -
    -
    € 45,97
    Per stuk
    RS PRO
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    143mm
    143mm
    55.6mm
    19mm
    111mm
    -
    -
    Resultaten per pagina