Positioning Tables | Precision Linear Motion | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Positioning Tables

    Positioning tables are apparatus used in power transmission to achieve a high precision linear motion.

    How do positioning tables work?

    Positioning tables typically have a conveyance apparatus where precision ball screws are used to guarantee precision from high speed to slow speed. Some positioning tables can be controlled manually by using a micrometre, while others can be automatically controlled using a motor connected to a computer or other programmable device.

    What are positioning tables used for?

    Postioning tables are mostly used in applications where repeatability and accuracy are more important than the drive train axial thrust (force acting along the axis of rotation). They are also used in less precise applications and are integral building blocks for creating systems for complete multi-axis positioning. You will find them in inspection, layout and machine operations.

    The main applications of precision tables include:

    • Measuring instruments
    • Parts manufacturing machines
    • Laser application machines
    • Semiconductor equipment
    • Automatic fabricating machines
    • Industrial robots
    • Motion picture cameras

    40 Producten voor Positioning Tables

    Igus
    100mm
    178mm
    -
    -
    Positioning Table
    -
    Igus
    100mm
    177mm
    40N
    35mm
    Positioning Table
    -
    Rose+Krieger
    50mm
    167.5mm
    125N
    50mm
    Positioning Table
    75mm
    Rose+Krieger
    -
    -
    -
    -
    Clamping Bracket
    50mm
    Rose+Krieger
    75mm
    192.5mm
    125N
    50mm
    Positioning Table
    75mm
    Igus
    300mm
    415mm
    300N
    55mm
    Positioning Table
    60mm
    Igus
    500mm
    645mm
    2800N
    85mm
    Positioning Table
    85mm
    Igus
    200mm
    -
    -
    -
    Positioning Table
    -
    Rose+Krieger
    25mm
    199.5mm
    215N
    80mm
    Positioning Table
    120mm
    Igus
    100mm
    245mm
    2800N
    85mm
    Positioning Table
    85mm
    Igus
    250mm
    395mm
    2800N
    85mm
    Positioning Table
    85mm
    Rose+Krieger
    -
    -
    -
    -
    Combination Plate
    30mm
    Igus
    250mm
    327mm
    40N
    35mm
    Positioning Table
    -
    Rose+Krieger
    50mm
    224.5mm
    215N
    80mm
    Positioning Table
    120mm
    Igus
    100mm
    187mm
    40N
    35mm
    Positioning Table
    -
    Igus
    1000mm
    1145mm
    2800N
    85mm
    Positioning Table
    85mm
    Rose+Krieger
    -
    -
    -
    -
    Clamping Bracket
    120mm
    Rose+Krieger
    -
    -
    -
    -
    Clamping Bracket
    30mm
    Igus
    100mm
    -
    -
    -
    Positioning Table
    -
    Rose+Krieger
    -
    -
    -
    -
    Combination Plate
    80mm
    Resultaten per pagina