Rechargeable Battery Packs | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rechargeable Battery Packs

    They are battery packs comprising of AA rechargeable batteries and are available in different sizes and with a range of output capacities. As with any other battery pack, these packs are only suitable for the specified battery size of your intended application, i.e. only AA battery packs can be used for any device compatible with AA batteries.

    Types of AA rechargeable battery packs:

    • NiMH – These types of battery last very long and are considered environmentally friendly. They have a greatly reduced drain rate in high demanding devices, making them very popular. The capacity of the battery have twice the standard of NiCD. The NiMH battery can be charged at any time, this will not affect the batteries life.
    • NiCd – Another type of rechargeable battery, the NiCd uses nickel oxide hydroxide as its electrodes to produce its rechargeable nature. They are simple and fast charging batteries. They work in a range of temperatures even very low ones. Very affordable and cost effective.

    Terminal types:

    • Wire lead – These types of terminals have a wire leading out of them that is typically used to connect a larger amount of batteries in one go to certain devices that require more power.
    • Tag – Also similar to wire lead alternatives, the tag will feature at the end of the packet type and can also be used to recharge and charge devices.

    Features and benefits:

    • Different types of batteries available to suit your needs
    • Capacities ranging from 600 to 2000 mAh
    • Ranging number of cells
    • Flat contact terminal types available
    • Operating temperatures ranging for -10 to 60+°C
    • Varying nominal voltages

    Where might I use one?

    146 Producten voor Rechargeable Battery Packs

    RS PRO
    NiMH
    4.8V
    4
    4Ah
    Tags
    18670
    RS PRO
    -10 → +60°C
    -10°C
    +60°C
    Ansmann
    Lithium-Ion
    3.6V
    1
    850mAh
    Standard
    16340
    -
    -20 → +60°C
    -20°C
    +60°C
    Varta
    NiMH
    2.4V
    2
    150mAh
    -
    -
    -
    -
    -
    -
    Ansmann
    Lithium-Ion
    14.4V
    4
    2.6Ah
    Wire Lead
    -
    -
    -20 → +60°C
    -20°C
    +60°C
    Saft
    NiCd
    4.8V
    4
    4Ah
    AMP Connector
    D
    -
    -20 → +70°C
    -
    -
    LEDLENSER
    Lithium-Ion
    3.7V
    -
    3Ah
    -
    -
    -
    -
    -
    -
    Saft
    NiCd
    4.8V
    4
    4Ah
    AMP Connector
    D
    -
    -20 → +70°C
    -
    -
    Ansmann
    Lithium-Ion
    3.6V
    1
    850mAh
    Standard
    16340
    -
    -20 → +60°C
    -20°C
    +60°C
    Yuasa
    NiCd
    6V
    5
    4Ah
    Tags
    D
    YU-Lite NiCd
    -20 → +70°C
    -
    -
    Ansmann
    Lithium-Ion
    7.2V
    2
    2.6Ah
    Wire Lead
    -
    -
    -20 → +60°C
    -20°C
    +60°C
    Friwo
    Lithium-Ion
    7.4V
    2
    2.6Ah
    Plug In
    -
    -
    -20 → +60°C
    -
    -
    Ansmann
    Lithium-Ion
    10.8V
    6
    5.2Ah
    Wire Lead
    70 x 56.5 x 37 mm
    -
    0 → +45 (Charge) °C, -20 → +60 °C
    0 (Charge) °C, -20 (Discharge) °C
    +45 (Charge) °C, +60 (Discharge) °C
    LEDLENSER
    Lithium-Ion
    3.7V
    -
    880mAh
    -
    -
    -
    -
    -
    -
    DeWALT
    Lithium-Ion
    18V
    -
    5Ah
    -
    -
    -
    -
    -
    -
    LEDLENSER
    Lithium-Ion
    3.7V
    -
    4.8Ah
    -
    -
    -
    -
    -
    -
    Ansmann
    Lithium-Ion
    14.4V
    4
    2.6Ah
    Wire Lead
    -
    -
    -20 → +60°C
    -20°C
    +60°C
    Ansmann
    Lithium-Ion
    10.8V
    3
    2.6Ah
    Wire Lead
    -
    -
    -20 → +60°C
    -20°C
    +60°C
    Yuasa
    NiCd
    2.4V
    2
    4Ah
    Tags
    D
    YU-Lite NiCd
    -20 → +70°C
    -
    -
    Ansmann
    Lithium-Ion
    7.27V
    2
    3.5Ah
    Wire Lead
    -
    -
    -20 → +60°C
    -20°C
    +60°C
    RS PRO
    Lithium-Ion
    14.4V
    4
    3.5Ah
    Wire Lead
    18650
    RS PRO
    0 → +45°C
    0°C
    +45°C
    Resultaten per pagina