Thermocouples

A thermocouple is essentially a temperature sensor (a device that measures temperature). It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at the junction it creates a voltage that can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide.

Types of thermocouples

There is a wide range of thermocouples available, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.Thermocouples are ideal tools for the measurement of high temperatures and are a robust yet affordable solution.What are Thermocouples used for?ThermostatsHospital thermometersVehicle diagnosticsBoiler/heating sensorsOven safety featuresFood thermometersIndustrial probe sensor


...
Lees meer Lees minder

Filters

1 - 20 van 152 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Series Termination Type Cable Length Standards Met Response Time Calibrated Hazardous Area Certification Accuracy
RS-stocknr. 158-5271
Fabrikantnummer902150/20-730-1003-1-6-50-11-1100/000
FabrikantJumo
36,74 €
Each
Aantal stuks
PT 100 6mm 50mm +105°C - - - Cable 1m - - - - -
RS-stocknr. 357-7698
Fabrikantnummer901030/10-150-1042-6-150-104/000
FabrikantJumo
89,52 €
Each
Aantal stuks
L 7mm 150mm +600°C - - - Connection Head - - - - - -
RS-stocknr. 548-8231
Fabrikantnummer902520/13-572-1003-1/330,(-20..80°C)
FabrikantJumo
190,84 €
Each
Aantal stuks
PT 100 3.3 mm, 5.4mm 29mm +60°C - - - Cable Gland - - - - - -
RS-stocknr. 548-8281
Fabrikantnummer902550/30-378-1001-1-04-2500/315,
FabrikantJumo
77,95 €
Each
Aantal stuks
PT 100 25mm 50mm +180°C - - - Cable 2.5m - - - - -
RS-stocknr. 548-8764
Fabrikantnummer902350/34-386-1001-1-5-150-2-04-3100/317
FabrikantJumo
124,24 €
Each
Aantal stuks
PT 100 5mm 150mm +260°C - - - Cable 3m - - - - -
RS-stocknr. 548-8758
Fabrikantnummer902350/34-386-1001-1-5-150-2-04-3100/317
FabrikantJumo
123,96 €
Each
Aantal stuks
PT 100 5mm 150mm +260°C - - - Cable 3m - - - - -
RS-stocknr. 454-2227
Fabrikantnummer902150/10-378-1003-1-6-50-11-2500/000
FabrikantJumo
36,20 €
Each
Aantal stuks
PT 100 6mm 50mm +180°C Stainless Steel - - Cable 2.5m - 10 s (Water) 98 s ( Air) - - -
RS-stocknr. 260-1071
Fabrikantnummer902050/30-380-1003-1-5,4-27,5-114-11-2500/316,
FabrikantJumo
52,00 €
Each
Aantal stuks
- 5.4mm 27.5mm +200°C Stainless Steel -50°C - Lead Wire 2.5m - - - - Class B
RS-stocknr. 548-8584
Fabrikantnummer902150/30-378-1001-1-6-100-04-3000/315,
FabrikantJumo
46,91 €
Each
Aantal stuks
PT 100 6mm 100mm +180°C - - - Cable 3m - - - - -
RS-stocknr. 327-4973
Fabrikantnummer902044/20-380-1003-1-8-250-104-26/000
FabrikantJumo
102,27 €
Each
Aantal stuks
PT 100 8mm 250mm +270°C Stainless Steel - - Standard Plug - - - - - -
RS-stocknr. 327-4967
Fabrikantnummer902044/20-380-1003-1-8-150-104-26/000
FabrikantJumo
100,33 €
Each
Aantal stuks
PT 100 8mm 150mm +270°C Stainless Steel - - Standard Plug - - - - - -
RS-stocknr. 548-8269
Fabrikantnummer902520/10-572-1001-1/000
FabrikantJumo
41,64 €
Each
Aantal stuks
PT 100 - - +80°C - - - Cable Gland - - - - - -
RS-stocknr. 158-4363
Fabrikantnummer902520/10-572-1001-1/000
FabrikantJumo
49,77 €
Each
Aantal stuks
PT 100 - - +80°C - - - Cable Gland - - 10 ms - - -
RS-stocknr. 548-7367
Fabrikantnummer901250/32-1040-3-250-03-3000/000
FabrikantJumo
86,51 €
Each
Aantal stuks
J 3mm 250mm +800°C - - - Cable 3m - - - - -
RS-stocknr. 357-7430
Fabrikantnummer901120/10-1043-15-500-668-27/000
FabrikantJumo
119,40 €
Each
Aantal stuks
K 15mm 500mm +1200°C Stainless Steel - - Connection Head - - - - - -
RS-stocknr. 463-5587
Fabrikantnummer902821/81-378-1003-1-6-50-000-00--11-2500/362,
FabrikantJumo
184,42 €
Each
Aantal stuks
- 4.8mm - +180°C - -50°C - - - - - - ATEX Class B
RS-stocknr. 548-8679
Fabrikantnummer902250/32-415-1001-1-3-300-04-2500/000
FabrikantJumo
126,38 €
Each
Aantal stuks
PT 100 3mm 300mm +600°C - - - Cable 2.5m - 4 (Water) s, 41 (Air) s - - -
RS-stocknr. 357-7610
Fabrikantnummer901150/10-848-1042-6-50-11-2500/315,
FabrikantJumo
45,76 €
Each
Aantal stuks
L 6mm 50mm +400°C - - - Cable - - - - - -
RS-stocknr. 386-8742
FabrikantnummerPCA_1.2005.10S_10_F 0,15
FabrikantJumo
22,38 €
1 Bag of 5
Bag(s)
PT 1000 2mm 5mm +400°C - - - Solder - - 0.02 s (Water), 0.2 s (Air) - - -
RS-stocknr. 357-7676
Fabrikantnummer901030/10-130-1042-6-50-104/000
FabrikantJumo
68,55 €
Each
Aantal stuks
L 7mm 50mm +600°C - - - Connection Head - - - - - -