RTD Sensors | pt100 Sensors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RTD Sensors

    What are RTD Sensors?

    Resistance Temperature Detectors or RTDs are used to sense varying temperature ranges and levels of resistance in industrial and commercial applications. An RTD consists of a resistance element and insulated copper wires.

    The resistive element is usually made of platinum, nickel, nickel-iron, or copper as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of an RTD is to probe increases and decreases in temperature and control them accordingly.

    How do RTD Sensors work?

    RTDs use a sensor to detect changes in temperature. The metal component or RTD resistor is situated in proximity to where the temperature measurement needs to occur. As the electrical current passes through the metal, the resistance element measures the electrical current being passed through it. When the temperature of the metal increases, the RTD increases the electrical resistance, which is measured in Ohms.

    The resistance value can be converted into temperature and the resistance ratio can vary based on the element used for the resistor. The flow of electricity is then decreased, subsequently reducing the temperature.

    Types of RTD Sensors

    The most common type of RTD is a pt100. A PT100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability. The Pt100 is a laboratory-grade sensor as it is IEC 60751 compliant.

    Pt1000's are also available at similar temperature ranges and tolerances, however, a pt1000 will have a resistance value reading ten times higher than the pt100 for the same temperature. Two, three and four wire sensors are used in RTD sensing circuits.

    RTD circuits are configured so the sensor's resistance can be accurately calculated. The lead wire used between the resistance element and measuring element also has it's own resistance, so two, three, and four-wire sensors provide a means of compensating errors in temperature and resistance measurement.

    Benefits of using RS RTD Sensors

    • Accurate
    • Temperature Measurement
    • High Temperature Ranges
    • Improved Durability
    • Consistency
    • Repeatability and Reliability

    RTDs vs Thermocouples

    RTD's offer several advantages over Thermocouples such as:

    • Wider measurement of temperature
    • Higher accuracy than thermocouples
    • Good interchangeability

    Browse our wide range of high quality RTD sensors for all types of applications.

    1274 Producten voor RTD Sensors

    RS PRO
    PT100
    75mm
    6mm
    -50°C
    +250°C
    Bare Wire Tail
    2m
    -
    Stainless Steel
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT1000
    50mm
    5mm
    -20°C
    +100°C
    Cable
    1.5m
    -
    Inox 304L
    Probe
    -
    -
    -
    2
    Classe A
    -
    RS PRO
    PT100
    50mm
    5mm
    -20°C
    +100°C
    Cable
    1.5m
    -
    Inox 304L
    Probe
    -
    -
    -
    3
    Classe B
    -
    RS PRO
    PT100
    40mm
    4mm
    -50°C
    +200°C
    Bare Wire Tail
    1m
    -
    Stainless Steel
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT1000
    100mm
    7mm
    -20°C
    +100°C
    Cable
    2m
    -
    Inox 304L
    Probe
    -
    -
    -
    2
    Classe A
    -
    RS PRO
    PT100
    30mm
    3mm
    -50°C
    +250°C
    Cable
    2m
    -
    Inox 316L
    Probe
    -
    -
    -
    3
    Classe A
    -
    RS PRO
    PT100
    250mm
    3mm
    -50°C
    +250°C
    Bare Wire Tail
    1m
    -
    Stainless Steel
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    600mm
    6mm
    -50°C
    +450°C
    KNE Terminal Head
    -
    -
    Stainless Steel
    Probe
    M20
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    400mm
    6mm
    -50°C
    +450°C
    KNE Terminal Head
    -
    -
    Stainless Steel
    Probe
    M20
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    100mm
    6mm
    -50°C
    +200°C
    Cable
    2m
    -
    Inox 304L
    Probe
    -
    -
    -
    3
    Classe A
    -
    RS PRO
    PT100
    35mm
    5mm
    -50°C
    +250°C
    Bare Wire Tail
    450mm
    -
    Platinum
    Probe
    -
    -
    -
    4
    Class B
    -
    € 45,41
    Per stuk
    RS PRO
    PT100
    -
    -
    -30°C
    +110 °C, +40°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    PT100
    50mm
    4.5mm
    -50°C
    +250°C
    Bare Wire Tail
    2m
    -
    Stainless Steel
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    250mm
    6mm
    -50°C
    +450°C
    KNE Terminal Head
    250mm
    -
    316 Stainless Steel
    G1/2
    M20
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    150mm
    3mm
    -50°C
    +500°C
    Bare Wire Tail
    1m
    -
    Stainless Steel
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    60mm
    6mm
    -20°C
    +200°C
    Cable
    2.5m
    -
    Inox 316L
    Probe
    -
    -
    -
    4
    Classe A
    -
    RS PRO
    PT100
    10mm
    2mm
    -50°C
    +250°C
    Bare Wire Tail
    300mm
    -
    Platinum
    Probe
    -
    -
    -
    4
    Class A
    -
    RS PRO
    PT100
    15mm
    2.8mm
    -50°C
    +350°C
    Bare Wire Tail
    1m
    -
    Platinum
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    15mm
    2.8mm
    -50°C
    +350°C
    Bare Wire Tail
    500mm
    -
    Platinum
    Probe
    -
    -
    -
    4
    Class B
    -
    RS PRO
    PT100
    200mm
    3mm
    -75°C
    +250°C
    Cable
    1m
    -
    -
    1/2 BSPP
    -
    -
    -
    4
    -
    -
    Resultaten per pagina