Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead.

Types of Proximity Sensor

  • Inductive - An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type.
  • Ultrasonic - Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.
  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field.
  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 847-0618
Fabrikantnummer166837 & E59-A12C108D01-C1
FabrikantEaton
96,53 €
Each
Aantal stuks
Barrel Inductive M12 x 1 Analogue 8 mm M12 - 4 Pin - 15 → 30 V dc - 77.5mm - - - 30V
RS-stocknr. 847-0624
Fabrikantnummer166806 & E59-A18A107D01-CV
FabrikantEaton
130,99 €
Each
Aantal stuks
Barrel Inductive M18 x 1 Analogue 7 mm M12 - 4 Pin - 15 → 30 V dc - 69.3mm - - - 30V
RS-stocknr. 847-0646
Fabrikantnummer166689 & E59-A30C125D01-CV
FabrikantEaton
129,06 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 Analogue 25 mm M12 - 4 Pin - 15 → 30 V dc - 74.1mm - - - 30V
RS-stocknr. 847-0656
Fabrikantnummer136211 & E59-M12C110D01-D1
FabrikantEaton
95,36 €
Each
Aantal stuks
Barrel Inductive M12 x 1 - 10 mm M12 - 4 Pin - 6 → 48 V dc - 68.7mm - - - 48V
RS-stocknr. 847-0615
Fabrikantnummer166834 & E59-A12A104D01-CV
FabrikantEaton
98,87 €
Each
Aantal stuks
Barrel Inductive M12 x 1 Analogue 4 mm M12 - 4 Pin - 15 → 30 V dc - 77.5mm - - - 30V
RS-stocknr. 847-0606
Fabrikantnummer166833 & E59-A12A104D01-C1
FabrikantEaton
98,87 €
Each
Aantal stuks
Barrel Inductive M12 x 1 Analogue 4 mm M12 - 4 Pin - 15 → 30 V dc - 77.5mm - - - 30V
RS-stocknr. 847-0637
Fabrikantnummer166994 & E59-A18C115D01-CV
FabrikantEaton
124,16 €
Each
Aantal stuks
Barrel Inductive M18 x 1 Analogue 15 mm M12 - 4 Pin - 15 → 30 V dc - 69.3mm - - - 30V
RS-stocknr. 847-0570
Fabrikantnummer135670 & E58-18DP50-HD
FabrikantEaton
292,76 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP, NPN 50 mm Cable - 10 → 30 V dc - 80mm - - - 30V
RS-stocknr. 847-0514
Fabrikantnummer135976 & E57-30GS10-DDB
FabrikantEaton
44,26 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 PNP, NPN 10 mm M12 - 4 Pin - 10 → 30 V dc - 75mm - - - 30V
RS-stocknr. 847-0573
Fabrikantnummer135672 & E58-18DP50-HL
FabrikantEaton
292,76 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP, NPN 50 mm Cable - 10 → 30 V dc - 80mm - - - 30V
RS-stocknr. 847-0542
Fabrikantnummer136018 & E57LAL30A2
FabrikantEaton
72,00 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 - 10 mm Cable - 20 → 250 V ac - 69.3mm 250V - - -
RS-stocknr. 847-0539
Fabrikantnummer136007 & E57LAL18A2
FabrikantEaton
67,50 €
Each
Aantal stuks
Barrel Inductive M18 x 1 - 5 mm Cable - 20 → 250 V ac - 64.5mm 250V - - -