Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

1 - 20 van 233 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 830-8567
FabrikantnummerBI 2-EG08-AP6X
FabrikantTurck
123,29 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 2 mm Cable - 10 → 30 V dc - 41.6mm - - - 30V
RS-stocknr. 832-0793
FabrikantnummerBI 2-M12-AP6X-H1141
FabrikantTurck
73,93 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 2 mm M12 - 4 Pin - 10 → 30 V dc - 52mm - - - 30V
RS-stocknr. 385-1198
FabrikantnummerBI15U-CP40-FDZ30X2
FabrikantTurck
129,46 €
Each
Aantal stuks
Block Inductive - - 15 mm M20 Gland - 10 → 300 V dc, 20 → 250 V ac - 114mm 250V 40mm 40mm 300V
RS-stocknr. 227-113
FabrikantnummerNI10U-M12-AP6X-H1141
FabrikantTurck
61,67 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 10 mm M12 - 4 Pin - 10 → 30 V dc - 52mm - - - 30V
RS-stocknr. 837-5977
FabrikantnummerNI35-CP40-VP4X2
FabrikantTurck
270,10 €
Each
Aantal stuks
Block Inductive - PNP 35 mm 1/2-14" NPT Connector - 10 → 65 V dc - 114mm - 40mm 40mm 65V
RS-stocknr. 831-9841
FabrikantnummerBI15-CP40-AP6X2
FabrikantTurck
187,80 €
Each
Aantal stuks
Block Inductive - PNP 15 mm M20 Gland - 10 → 30 V dc - 114mm - 40mm 40mm 30V
RS-stocknr. 830-7696
FabrikantnummerBI 4U-EM12-AP6X-H1141
FabrikantTurck
93,99 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm M12 - 4 Pin - 10 → 30 V dc - 52mm - - - 30V
RS-stocknr. 362-3729
FabrikantnummerBI5U-Q08-AP6X2
FabrikantTurck
60,24 €
Each
Aantal stuks
Block Inductive - PNP 5 mm Cable - 10 → 30 V dc - 32mm - 20mm 8mm 30V
RS-stocknr. 831-9838
FabrikantnummerBI15-CP40-AD4X
FabrikantTurck
185,16 €
Each
Aantal stuks
Block Inductive - - 15 mm M20 Gland - 10 → 65 V dc - 114mm - 40mm 40mm 65V
RS-stocknr. 831-9933
FabrikantnummerBI15U-CP40-VP4X2
FabrikantTurck
214,04 €
Each
Aantal stuks
Block Inductive - PNP 15 mm M20 Gland - 10 → 65 V dc - 114mm - 40mm 40mm 65V
RS-stocknr. 837-5737
FabrikantnummerNI12U-S18-AP6X
FabrikantTurck
126,03 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 12 mm Cable - 10 → 30 V dc - 64mm - - - 30V
RS-stocknr. 837-6841
FabrikantnummerBIM-PST-AP6X-V1131 W/KLP-80
FabrikantTurck
130,22 €
Each
Aantal stuks
Block Inductive - PNP - Cable - 10 → 30 V dc - 20mm - 14mm 16mm 30V
RS-stocknr. 837-7737
FabrikantnummerBCF10-S30-RZ3X
FabrikantTurck
209,33 €
Each
Aantal stuks
Barrel Capacitive M30 x 1.5 - 10 mm Cable - 20 → 250 V ac - 60mm 250V 40mm - -
RS-stocknr. 837-5582
FabrikantnummerNI 8U-M12-AP6X-H1141
FabrikantTurck
120,02 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 8 mm M12 - 4 Pin - 10 → 30 V dc - 52mm - - - 30V
RS-stocknr. 831-9832
FabrikantnummerBI15-CP40-AN6X2
FabrikantTurck
169,91 €
Each
Aantal stuks
Block Inductive - NPN 15 mm M20 Gland - 10 → 30 V dc - 114mm - 40mm 40mm 30V
RS-stocknr. 819-3131
FabrikantnummerNi5-EM12-Y1X-H1141
FabrikantTurck
90,30 €
Each
Aantal stuks
Barrel Inductive M12 x 1 NAMUR 5 mm M12 - 4 Pin - 8.2 V dc - 52mm - - - 8.2V
RS-stocknr. 837-5321
FabrikantnummerNI 3-EG08K-RP6X-V1131
FabrikantTurck
125,99 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 3 mm M8 - 3 Pin - 10 → 30 V dc - 31mm - - - 30V
RS-stocknr. 832-0945
FabrikantnummerBI 3U-M12-AP6X-H1141
FabrikantTurck
108,60 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 3 mm M12 - 4 Pin - 10 → 30 V dc - 52mm - - - 30V
RS-stocknr. 819-3138
FabrikantnummerNi5-G12-Y1X
FabrikantTurck
63,09 €
Each
Aantal stuks
Barrel Inductive M12 x 1 NAMUR 5 mm Cable - 8.2 V dc - 34mm - - - 8.2V
RS-stocknr. 227-292
FabrikantnummerBI30U-CP40-AP6X2
FabrikantTurck
96,15 €
Each
Aantal stuks
Block Inductive - PNP 30 mm M20 Gland - 10 → 30 V dc - 114mm - 40mm 40mm 30V