Light Sensor | Light Detection & Ranging | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Light Detection and Ranging

    Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or larger light curtains. In the case of a light curtain, this has excellent safety applications, as machinery or automated processes can be programmed to stop in when a light beam is broken. The technology has security and access protection applications for the same reason.

    The RS range of light detection and ranging sensors has excellent solutions for safety and machine guarding applications, such as light beams or laser scanning systems. They can be used in the following scenarios.

    • Monitoring hazardous areas and access protection
    • Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
    • Industrial settings including factories and automated production lines
    • Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines

    122 Producten voor Light Detection and Ranging

    Sparkfun
    0 → 40
    LIDAR-Lite V3
    -
    40m
    0m
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    S30B
    Scanner
    30m
    2m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    S3000
    Laser Scanner
    49m
    -
    3
    2
    -
    -
    -
    60 ms
    Screw
    185 x 155 x 160 mm
    185mm
    -
    -
    SICK
    -
    L2000
    Receiver
    16m
    0m
    2
    1
    c
    1
    660nm
    200 μs
    M12 Connector
    M18 x 97.7 mm
    97.7mm
    M18
    -
    SICK
    -
    MICS3
    -
    5.5m
    -
    3
    2
    d
    -
    845nm
    95 ms
    M12 Connector
    112 x 135.1 x 111.1 mm
    111.1mm
    -
    -
    SICK
    2D LIDAR SENSORS
    LMS1xx
    LIDAR Sensor
    20m
    0.5m
    -
    -
    -
    -
    -
    20 ms
    M12 Connector
    105 x 102 x 152 mm
    152mm
    -
    -
    SICK
    TiM
    TiM1xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    70000 ?s
    1 x 5-Pin M12 Male Device Connector
    60 x 60 x 76 mm
    -
    -
    -
    SICK
    -
    S300 Mini Standard
    Scanner
    30m
    3m
    3
    2
    d
    -
    905nm
    80 ms
    8-Pin M12 Male Connector
    102 x 105 x 116 mm
    -
    -
    -
    SICK
    -
    NANS3
    -
    3m
    -
    3
    2
    d
    -
    905nm
    95 ms
    Plug
    106.6 x 80 x 117.5 mm
    117.5mm
    -
    -
    SICK
    -
    MICS3
    -
    5.5m
    -
    3
    2
    d
    -
    845nm
    60 ms
    M12 Connector
    112 x 150.8 x 111.1 mm
    111.1mm
    -
    -
    SICK
    TiM
    TiM5xx
    LiDAR Sensor
    10m
    0.05m
    -
    -
    -
    -
    850nm
    67000 ?s
    1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B
    74 x 76 x 86 mm
    -
    -
    -
    Schmersal
    -
    SLB440
    Sender
    15m
    300mm
    4
    SIL 3
    PL e
    1
    880nm
    22 ms
    M12 Plug
    33 x 27.8 x 91 mm
    -
    M12
    -
    SICK
    2D LIDAR SENSORS
    LMS5xx
    LIDAR Sensor
    80m
    0.2m
    -
    -
    -
    -
    -
    10 ms
    M12 Connector
    160 x 155 x 185 mm
    185mm
    -
    -
    SICK
    TiM
    TiM2xx
    Receiver
    3m
    2.8m
    -
    -
    -
    -
    850nm
    70 ms
    M12 Connector
    60 x 60 x 75.8 mm
    75.8mm
    -
    -
    SICK
    TiM
    TiM5xx
    Receiver
    8m
    0.05 → 25m
    -
    -
    -
    -
    850nm
    134 ms
    M12 Connector
    60 x 60 x 86 mm
    86mm
    -
    -
    SICK
    TiM
    TiM1xx
    -
    3m
    0.05m
    -
    -
    -
    -
    850nm
    70 ms
    M12 5 Pin Connector
    75.8 x 60 x 60 mm
    -
    -
    -
    SICK
    microScan3
    MICS3
    Receiver
    9m
    -
    3
    2
    d
    -
    845nm
    = 90 ms
    M12
    112 x 163 x 111.1 mm
    163mm
    -
    -
    SICK
    SAFETY LASER SCANNERS
    S3000
    LIDAR Sensor
    49m
    -
    3
    2
    d
    -
    -
    60 ms
    M12 Connector
    155 x 185 x 160 mm
    185mm
    -
    -
    SICK
    -
    MICS3
    -
    4m
    -
    3
    2
    d
    -
    845nm
    80 ms
    RJ45 Pushpull AIDA
    112 x 163.1 x 111.1 mm
    111.1mm
    -
    -
    Pilz
    PSEN Cable, PSEN op
    PSEN sc
    Light
    3m
    30mm
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina