Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS-stocknr. 465-0766
FabrikantnummerMK9151N.12 2-450kOHM DC24V 0.2-20s
FabrikantDold
150,32 €
Each
Aantal stuks
1 DIN Rail Mount 10V ac 24 V dc 90mm 22.5mm 98mm - -20°C +60°C - - - -
RS-stocknr. 240-9011
FabrikantnummerMK9151.11 2-450kOhm AC220-240V
FabrikantDold
134,64 €
Each
Aantal stuks
1 DIN Rail Mount 10V ac 220 → 240 V ac 82mm 22.5mm 99mm - -20°C +60°C - - - -
RS-stocknr. 465-0621
FabrikantnummerMK9151N.12 2-450kOHM AC230V 0-20s
FabrikantDold
150,32 €
Each
Aantal stuks
1 DIN Rail Mount 10V ac 230 V ac 90mm 22.5mm 98mm - -20°C +60°C - - - -
RS-stocknr. 240-9005
FabrikantnummerMK9151.11 2-450kOhm DC24V
FabrikantDold
134,64 €
Each
Aantal stuks
1 DIN Rail Mount 10V ac 24 V dc 82mm 22.5mm 99mm - -20°C +60°C - - - -